LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SGMICRO SGM706-RYS8G/TR product image
  • SGM706-RYS8G/TR thumbnail 1
  • SGM706-RYS8G/TR thumbnail 2
  • SGM706-RYS8G/TR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

SGMICRO SGM706-RYS8G/TRRoHS

Manufacturer
SGMICROAsian Brands
MPN
SGM706-RYS8G/TR
LCSC Part #
C122731
Packaging
SOIC-8
Customer #
Key Attributes
Low-cost microprocessor monitoring circuit
Datasheetpdf iconSGMICRO SGM706-RYS8G/TR
In-Stock: 2,435
2,435 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6048$ 0.60
10+$ 0.4644$ 4.64
30+$ 0.3942$ 11.83
100+$ 0.3256$ 32.56
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerSGMICRO
PackagingSOIC-8
Operating Temperature-40℃~+85℃
Reset Timeout200ms
output typeOpen-drain
Reset Active LevelActive Low
Voltage - Supply2.63V~5.5V
ChipTypeVoltage monitor
Standby Current50uA
Threshold Voltage2.63V
FunctionWatchdog timer;Manual reset input
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The SGM706 is an integrated microprocessor supervisory device. Compared with the design using a single IC or discrete components, this integration design has the advantage of improving system stability and accuracy. The SGM706 can be reset under power - up, power - down or even voltage reduction brownout conditions. When VCC is as low as 1V, the reset output can still operate. And it also has a low - level active manual reset (MR) function. The SGM706 provides an independent watchdog monitoring circuit, which can activate this function when its power input has not toggled for more than 1.6s. When the power supply fails, the battery power is low, or the additional power supply needs to be monitored, it can be realized by the 1.25V threshold detector of the SGM706. The SGM706 is available in a Green SOIC - 8 package. The SGM706 - S is available in Green SOIC - 8 and MSOP - 8 packages. They operate over an ambient temperature range of - 40℃ to +85℃

Features

AI Translation
  • Precision Supply - Voltage Monitor
    • 4.65V for SGM706 - L
    • 4.40V for SGM706 - M
    • 4.0V for SGM706 - J
    • 3.08V for SGM706 - T
    • 2.93V for SGM706 - S
    • 2.63V for SGM706 - R
  • Guaranteed RESET Valid at VCC = 1V
  • Reset Pulse Width: 200ms (TYP)
  • Debounced TTL/CMOS - Compatible
  • Manual - Reset Input
  • Watchdog Timer with 1.6s (TYP) Timeout
  • 1.25V Threshold Detector for Power - Fail or Low - Battery Warning
    • 40°C to +85°C Operating Temperature Range
  • SGM706 is Available in a Green SOIC - 8 Package
  • SGM706 - S is Available in Green SOIC - 8 and MSOP - 8 Packages

Applications

AI Translation
  • Microprocessor Systems
  • Computers
  • Automotive Equipment
  • Controllers
  • Intelligent Instruments
  • Critical μP Power Monitoring