LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
11% OFF
MAXIM MAX3283EAUT+T product image
  • MAX3283EAUT+T thumbnail 1
  • MAX3283EAUT+T thumbnail 2
  • MAX3283EAUT+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX3283EAUT+TRoHS

Manufacturer
MPN
MAX3283EAUT+T
LCSC Part #
C122570
Packaging
SOT-23-6
Customer #
Key Attributes
±15kV ESD-Protected 52Mbps, 3V to 5.5V, SOT23 RS-485/RS-422 True Fail-Safe Receivers
Datasheetpdf iconMAXIM MAX3283EAUT+T
In-Stock: 34
34 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.9317$ 3.4993$ 3.50
10+$ 3.4092$ 3.0342$ 30.34
30+$ 3.0993$ 2.7584$ 82.75
100+$ 2.7845$ 2.4783$ 247.83
500+$ 2.6401$ 2.3497$ 1174.85
1,000+$ 2.5752$ 2.2920$ 2292.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerMAXIM
PackagingSOT-23-6
Voltage - Supply3V~5.5V
TypeReceiver
Data Rate52Mbps
Number of Nodes128
Operating Temperature-40℃~+125℃
ESD Protect±15kV
Number of Drivers0
FeaturesEnable shutdown;Thermal shutdown protection
Number of Receivers1
Quiescent Supply Current15mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MAX3280E/MAX3281E/MAX3283E/MAX3284E are single receivers designed for RS- 485 and RS- 422 communication. These devices guarantee data rates up to 52Mbps, even with a 3V power supply. Excellent propagation delay (15ns max) and package- to- package skew time (8ns max) make these devices ideal for multidrop clock distribution applications. The MAX3280E/MAX3281E/MAX3283E/MAX3284E have true fail- safe circuitry, which guarantees a logic- high receiver output when the receiver inputs are opened or shorted. The receiver output will be a logic high if all transmitters on a terminated bus are disabled (high impedance). These devices feature 1/4- unit- load receiver input impedance, allowing up to 128 receivers on the same bus. The MAX3280E is a single receiver available in a 5- pin SOT23 package. The MAX3281E/MAX3283E single receivers have a receiver enable (EN or EN) function and are offered in a 6- pin SOT23 package. The MAX3284E features a voltage logic pin that allows compatibility with low- voltage logic levels, as in digital FPGAs/ASICs. On the MAX3284E, the voltage threshold for a logic high is user- defined by setting VL in the range from 1.65V to VCC. The MAX3284E is also offered in a 6- pin SOT23 package.

Features

AI Translation
  • ESD Protection: ±15kV Human Body Model
  • ±6kV IEC 1000- 4- 2, Contact Discharge
  • ±12kV IEC 1000- 4- 2, Air- Gap Discharge
  • Guaranteed 52Mbps Data Rate
  • Guaranteed 15ns Receiver Propagation Delay
  • Guaranteed 2ns Receiver Skew
  • Guaranteed 8ns Package- to- Package Skew Time
  • VL Pin for Connection to FPGAs/ASICs
  • Allow Up to 128 Transceivers on the Bus (1/4- unit- load)
  • Tiny SOT23 Package
  • True Fail- Safe Receiver
  • -7V to +12V Common- Mode Range
  • 3V to 5.5V Power- Supply Range
  • Enable (High and Low) Pins for Redundant Operation
  • Three- State Output Stage (MAX3281E/MAX3283E)
  • Thermal Protection Against Output Short Circuit

Applications

AI Translation
  • Clock Distribution
  • Telecom Racks
  • Base Stations
  • Industrial Control
  • Local Area Networks