LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLC5973DR product image
  • TLC5973DR thumbnail 1
  • TLC5973DR thumbnail 2
  • TLC5973DR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLC5973DRRoHS

Manufacturer
MPN
TLC5973DR
LCSC Part #
C122567
Packaging
SOIC-8
Customer #
Key Attributes
3-channel, 12-bit, Pulse Width Modulation (PWM) constant-current Light Emitting Diode (LED) driver with single-wire interface (EasySet)
Datasheetpdf iconTI TLC5973DR
In-Stock: 440
440 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4659$ 0.47
10+$ 0.3698$ 3.70
30+$ 0.3274$ 9.82
100+$ 0.2753$ 27.53
500+$ 0.2525$ 126.25
1,000+$ 0.2395$ 239.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers
ManufacturerTI
PackagingSOIC-8
Operating Temperature-40℃~+85℃
Output Current50mA
Frequency - Switching12MHz
DimmingPWM
Voltage - Input(AC)-
Number of Channels3
TypeDC-DC
Features-
Switch tube (built-in/external)Built-in
Output Voltage21V
Topology-
Constant Current Accuracy3%
Voltage - Input(DC)3V~6V

Introduction

AI Translation

The TLC5973 is an easy-to-use, 3-channel, 50mA constant sink LED driver. This single-wire, 3Mbps serial interface (EasySet) provides a solution that minimizes wiring costs. The LED driver offers 12-bit pulse width modulation (PWM) resolution. The display repetition rate is achieved at 2.9kHz (typical) using an integrated 12MHz grayscale (GS) clock oscillator. This driver also provides unlimited cascading capability. All output constant sink currents can be set by an external resistor. The TLC5973 has an internal shunt regulator that can be used for applications with higher VCC supply voltages.

Features

AI Translation
  • 3 constant current sink channels
  • Current handling capability: 2mA to 35mA per channel (VCC ≤ 4.0V); 2mA to 50mA per channel (VCC > 4.0V)
  • PWM grayscale (GS) control: 12-bit (4096 steps)
  • Single-wire interface (EasySet)
  • Supply (VCC) voltage range: 3V to 6V
  • OUT pin maximum voltage: up to 21V
  • Integrated shunt regulator
  • Maximum data transfer rate: 3Mbps
  • Internal GS clock oscillator: 12MHz (typical)
  • Display refresh rate: 2.9kHz (typical)
  • Output delay switching to prevent inrush current
  • Unlimited device cascading
  • Operating temperature: -40°C to 85°C

Applications

AI Translation
  • RGB LED cluster display