NXP TJA1080ATS/2/T,118
| Manufacturer | |
| MPN | TJA1080ATS/2/T,118 |
| LCSC Part # | C122559 |
| Packaging | SSOP-20-208mil |
| Customer # | |
| Key Attributes | FlexRay transceiver |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | NXP | |
| Packaging | SSOP-20-208mil | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Wake-up function;Fail-safe |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | NXP | |
| Packaging | SSOP-20-208mil |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.75V~5.25V | |
| Features | Wake-up function;Fail-safe |
Report an ErrorShow similar products (0) >
In-Stock: 40
40 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 16.6797 | $ 16.68 |
| 10+ | $ 14.8756 | $ 148.76 |
| 30+ | $ 13.5286 | $ 405.86 |
| 100+ | $ 12.3524 | $ 1235.24 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | NXP | |
| Packaging | SSOP-20-208mil | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Wake-up function;Fail-safe |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | NXP | |
| Packaging | SSOP-20-208mil |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.75V~5.25V | |
| Features | Wake-up function;Fail-safe |
Report an ErrorShow similar products (0) >
C122559 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
