FH CT81N9Y5V1B103MSE
| Manufacturer | FHAsian Brands |
| MPN | CT81N9Y5V1B103MSE |
| LCSC Part # | C122351 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | CAP CER 10nF 1kV Y5V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 10nF | |
| Body Thickness | 3.5mm | |
| Temperature Coefficient | Y5V | |
| Tolerance | ±20% | |
| Voltage Rating | 1kV | |
| Pin Spacing | 5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0439 | $ 0.44 |
| 100+ | $ 0.035 | $ 3.50 |
| 300+ | $ 0.0306 | $ 9.18 |
| 1,000+ | $ 0.0238 | $ 23.80 |
| 5,000+ | $ 0.0211 | $ 105.50 |
| 10,000+ | $ 0.0198 | $ 198.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 10nF | |
| Body Thickness | 3.5mm | |
| Temperature Coefficient | Y5V | |
| Tolerance | ±20% | |
| Voltage Rating | 1kV | |
| Pin Spacing | 5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |



