FUJITSU FTR-G1CN012W1-RW-CN-F
| Manufacturer | |
| Mfr. Part # | FTR-G1CN012W1-RW-CN-F |
| LCSC Part # | C1222357 |
| Package | Through Hole,13.7x6.6mm |
| Customer # | |
| Key Attributes | 1 POLE - 25A Compact Power Relay for Automotive Applications |
| Description | 16V@DC 12V 35A Through Hole,13.7x6.6mm Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | FUJITSU | |
| Package | Through Hole,13.7x6.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 480 |
| Sales Unit | Piece |
In-Stock:
1,968 
1,968
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1591 | $ 1.16 |
10+ | $ 0.9569 | $ 9.57 |
30+ | $ 0.8448 | $ 25.34 |
100+ | $ 0.7204 | $ 72.04 |
480+ | $ 0.6644 | $ 318.91 |
960+ | $ 0.6395 | $ 613.92 |
Standard Packaging 480/Full
Tube | ||
Better price for more quantity?
$