FUJITSU FTR-F1AD1.5V
| Manufacturer | |
| MPN | FTR-F1AD1.5V |
| LCSC Part # | C1222349 |
| Packaging | DIP,29x12.8mm |
| Customer # | |
| Key Attributes | 2 POLES - 5A Low Profile Type Power Relay |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | FUJITSU | |
| Packaging | DIP,29x12.8mm | |
| Contact Material | AgSnO2 | |
| Coil Type | - | |
| Coil Voltage | 1.5V | |
| Operating Temperature | -40℃~+75℃ | |
| Release Time | 5ms | |
| Operate Time | 15ms | |
| Contact Resistance | 100mΩ | |
| Contact Rating | 5A@250VAC;5A@24VDC | |
| Length | 29mm | |
| Coil Rated Power | 400mW | |
| Switching Voltage(Max) | 400V@AC;300V@DC | |
| Width | 12.8mm | |
| Contact Form | Two normally open: 2A (DPST-NO) | |
| Coil Resistance | 5.6Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 535
535 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.2147 | $ 3.21 |
| 10+ | $ 2.7254 | $ 27.25 |
| 40+ | $ 2.4337 | $ 97.35 |
| 100+ | $ 2.1388 | $ 213.88 |
| 400+ | $ 2.0027 | $ 801.08 |
| 800+ | $ 1.9412 | $ 1552.96 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | FUJITSU | |
| Packaging | DIP,29x12.8mm | |
| Contact Material | AgSnO2 | |
| Coil Type | - | |
| Coil Voltage | 1.5V | |
| Operating Temperature | -40℃~+75℃ | |
| Release Time | 5ms | |
| Operate Time | 15ms | |
| Contact Resistance | 100mΩ | |
| Contact Rating | 5A@250VAC;5A@24VDC | |
| Length | 29mm | |
| Coil Rated Power | 400mW | |
| Switching Voltage(Max) | 400V@AC;300V@DC | |
| Width | 12.8mm | |
| Contact Form | Two normally open: 2A (DPST-NO) | |
| Coil Resistance | 5.6Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



