LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI INA180A1IDBVR product image
  • INA180A1IDBVR thumbnail 1
  • INA180A1IDBVR thumbnail 2
  • INA180A1IDBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI INA180A1IDBVRRoHS

Manufacturer
MPN
INA180A1IDBVR
LCSC Part #
C122228
Packaging
SOT-23-5
Customer #
Key Attributes
Low- and high-side voltage output, current-sense amplifiers
Datasheetpdf iconTI INA180A1IDBVR
In-Stock: 13,095
13,095 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2159$ 1.08
50+$ 0.1695$ 8.48
150+$ 0.1468$ 22.02
500+$ 0.1266$ 63.30
3,000+$ 0.1211$ 363.30
6,000+$ 0.1177$ 706.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOT-23-5
Number of Channels1
Vos - Input Offset Voltage25uV
Vcm - Common Mode Voltage-200mV~26V
Slew Rate2V/us
Input Offset Current(Ios)-
Bandwidth350kHz
FeaturesHigh-side detection;Low-side detection;Analog output interface;Enable/shutdown function
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)100dB
Ib - Input Bias Current100nA
Output Current8mA
Noise density(eN)40nV/√Hz@1kHz
Input Offset Voltage Drift(Vos TC)1uV/℃
Quiescent Current197uA
Gain20V/V
Differential Voltage±26V
Dual Supply-
Single Supply2.7V~5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The INA180, INA2180, and INA4180 (INAx180) current sense amplifiers are designed for cost-optimized applications. These devices are part of a family of current-sense amplifiers (also called current-shunt monitors) that sense voltage drops across current-sense resistors at common-mode voltages from -0.2 V to +26 V, independent of the supply voltage. The INAx180 integrate a matched resistor gain network in four, fixed-gain device options: 20 V/V, 50 V/V, 100 V/V, or 200 V/V. This matched gain resistor network minimizes gain error and reduces the temperature drift. All these devices operate from a single 2.7-V to 5.5-V power supply. The single-channel INA180 draws a maximum supply current of 260 μA; whereas, the dual-channel INA2180 draws a maximum supply current of 500 μA, and the quad channel draws a maximum supply current of 900 μA. All device options are specified over the extended operating temperature range of -40°C to +125°C.

Features

AI Translation
  • Common-mode range (VCM): -0.2 V to +26 V
  • High bandwidth: 350 kHz (A1 devices)
  • Offset voltage: ±150 μV (max) at VCM = 0 V; ±500 μV (max) at VCM = 12 V
  • Output slew rate: 2 V/μs
  • Accuracy: ±1% gain error (max); 1-μV/°C offset drift (max)
  • Gain options: 20 V/V (A1 devices); 50 V/V (A2 devices); 100 V/V (A3 devices); 200 V/V (A4 devices)
  • Quiescent current: 260 μA max (INA180)

Applications

AI Translation
  • Motor control
  • Battery monitoring
  • Power management
  • Lighting control
  • Overcurrent detection
  • Solar inverters