ADI AD8237ARMZ-R7
| Manufacturer | |
| MPN | AD8237ARMZ-R7 |
| LCSC Part # | C12086 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | Micropower, Zero Drift, True Rail-to-Rail Instrumentation Amplifier |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Output Current | 4mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 75uV | |
| Slew Rate | 0.15V/us | |
| Input Offset Current(Ios) | 650pA | |
| Input Offset Current Drift (Ios TC) | 0.5pA/℃ | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Ib - Input Bias Current | 650pA | |
| Power Supply Rejection Ratio (PSRR) | 100dB | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| -3dB Bandwidth | - | |
| Quiescent Current | 130uA | |
| Features | External resistor gain;Zero drift / auto-zero;EMI filtering/RF suppression | |
| Input Voltage Noise Density | 68nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V | |
| Output Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Output Current | 4mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 75uV | |
| Slew Rate | 0.15V/us | |
| Input Offset Current(Ios) | 650pA | |
| Input Offset Current Drift (Ios TC) | 0.5pA/℃ | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 140dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 650pA | |
| Power Supply Rejection Ratio (PSRR) | 100dB | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| -3dB Bandwidth | - | |
| Quiescent Current | 130uA | |
| Features | External resistor gain;Zero drift / auto-zero;EMI filtering/RF suppression | |
| Input Voltage Noise Density | 68nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V | |
| Output Type | - |
Introduction
The AD8237 is a micropower, zero drift, rail-to-rail input and output instrumentation amplifier. The relative match of two resistors sets any gain from 1 to 1000. The AD8237 has excellent gain accuracy performance that can be preserved at any gain with two ratio-matched resistors. The AD8237 employs the indirect current feedback architecture to achieve a true rail-to-rail capability. Unlike conventional in-amps, the AD8237 can fully amplify signals with common-mode voltage at or even slightly beyond its supplies. This enables applications with high common-mode voltages to use smaller supplies and save power. The AD8237 is an excellent choice for portable systems. With a minimum supply voltage of 1.8 V, a 115 μA typical supply current, and wide input range, the AD8237 makes full use of a limited power budget, yet offers bandwidth and drift performance suitable for bench-top systems. The AD8237 is available in an 8-lead MSOP package. Performance is specified over the full temperature range of -40°C to +125°C.
Features
- Gain set with 2 external resistors Can achieve low gain drift at all gains
- Ideal for battery powered instruments
- Supply current: 15 μA
- Rail-to-rail input and output
- Zero input crossover distortion
- Designed for excellent dc performance
- Minimum CMRR: 106 dB
- Maximum offset voltage drift: 0.3 μV/°C
- Maximum gain error: 0.005% (all gains)
- Maximum gain drift: 0.5 ppm/°C (all gains)
- Input bias current: 1 nA guaranteed to 125°C
- Bandwidth mode pin (BW) to adjust compensation
- 8 kV HBM ESD rating
- RFI filter on-chip
- Single-supply operation: 1.8 V to 5.5 V
- 8-lead MSOP package
Applications
- Bridge amplification
- Pressure measurement
- Medical instrumentation
- Thermocouple interface
- Portable systems
- Current measurement
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.0066 | $ 6.01 |
| 10+ | $ 5.318 | $ 53.18 |
| 30+ | $ 4.9101 | $ 147.30 |
| 100+ | $ 4.179 | $ 417.90 |
| 500+ | $ 3.9881 | $ 1994.05 |
| 1,000+ | $ 3.9033 | $ 3903.30 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Output Current | 4mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 75uV | |
| Slew Rate | 0.15V/us | |
| Input Offset Current(Ios) | 650pA | |
| Input Offset Current Drift (Ios TC) | 0.5pA/℃ | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Ib - Input Bias Current | 650pA | |
| Power Supply Rejection Ratio (PSRR) | 100dB | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| -3dB Bandwidth | - | |
| Quiescent Current | 130uA | |
| Features | External resistor gain;Zero drift / auto-zero;EMI filtering/RF suppression | |
| Input Voltage Noise Density | 68nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V | |
| Output Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Output Current | 4mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 75uV | |
| Slew Rate | 0.15V/us | |
| Input Offset Current(Ios) | 650pA | |
| Input Offset Current Drift (Ios TC) | 0.5pA/℃ | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 140dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 650pA | |
| Power Supply Rejection Ratio (PSRR) | 100dB | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| -3dB Bandwidth | - | |
| Quiescent Current | 130uA | |
| Features | External resistor gain;Zero drift / auto-zero;EMI filtering/RF suppression | |
| Input Voltage Noise Density | 68nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V | |
| Output Type | - |
Introduction
The AD8237 is a micropower, zero drift, rail-to-rail input and output instrumentation amplifier. The relative match of two resistors sets any gain from 1 to 1000. The AD8237 has excellent gain accuracy performance that can be preserved at any gain with two ratio-matched resistors. The AD8237 employs the indirect current feedback architecture to achieve a true rail-to-rail capability. Unlike conventional in-amps, the AD8237 can fully amplify signals with common-mode voltage at or even slightly beyond its supplies. This enables applications with high common-mode voltages to use smaller supplies and save power. The AD8237 is an excellent choice for portable systems. With a minimum supply voltage of 1.8 V, a 115 μA typical supply current, and wide input range, the AD8237 makes full use of a limited power budget, yet offers bandwidth and drift performance suitable for bench-top systems. The AD8237 is available in an 8-lead MSOP package. Performance is specified over the full temperature range of -40°C to +125°C.
Features
- Gain set with 2 external resistors Can achieve low gain drift at all gains
- Ideal for battery powered instruments
- Supply current: 15 μA
- Rail-to-rail input and output
- Zero input crossover distortion
- Designed for excellent dc performance
- Minimum CMRR: 106 dB
- Maximum offset voltage drift: 0.3 μV/°C
- Maximum gain error: 0.005% (all gains)
- Maximum gain drift: 0.5 ppm/°C (all gains)
- Input bias current: 1 nA guaranteed to 125°C
- Bandwidth mode pin (BW) to adjust compensation
- 8 kV HBM ESD rating
- RFI filter on-chip
- Single-supply operation: 1.8 V to 5.5 V
- 8-lead MSOP package
Applications
- Bridge amplification
- Pressure measurement
- Medical instrumentation
- Thermocouple interface
- Portable systems
- Current measurement
C12086 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AD8237ARMZ | ADI | MSOP-8 | 150 | $ 7.5902 |



