ST TDA2822D
| Manufacturer | |
| MPN | TDA2822D |
| LCSC Part # | C12045 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | Dual Low-Voltage Power Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Quiescent Current | - | |
| Total Harmonic Distortion + Noise (THD+N) | - | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | - | |
| Features | - | |
| Speaker Channels | 1-Channel | |
| Voltage - Supply | 1.8V~15V | |
| Efficiency | - | |
| Operating Temperature | -40℃~+150℃ | |
| Output Power | 1Wx1@32Ω;380mWx2@8Ω | |
| Class | Class AB | |
| Power Supply Rejection Ratio (PSRR) | 30dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TDA2822D is a monolithic integrated circuit in 8 lead (SO-8) package. It is intended for use as dual audio power amplifier in portable cassette players, radios and CD players
Applications
AI Translation
- portable cassette players
- radios
- CD players
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Quiescent Current | - | |
| Total Harmonic Distortion + Noise (THD+N) | - | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | - | |
| Features | - | |
| Speaker Channels | 1-Channel | |
| Voltage - Supply | 1.8V~15V | |
| Efficiency | - | |
| Operating Temperature | -40℃~+150℃ | |
| Output Power | 1Wx1@32Ω;380mWx2@8Ω | |
| Class | Class AB | |
| Power Supply Rejection Ratio (PSRR) | 30dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TDA2822D is a monolithic integrated circuit in 8 lead (SO-8) package. It is intended for use as dual audio power amplifier in portable cassette players, radios and CD players
Applications
AI Translation
- portable cassette players
- radios
- CD players
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



