LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOP POWER ASIC TP4057-42-SOT26-R product image
  • TP4057-42-SOT26-R thumbnail 1
  • TP4057-42-SOT26-R thumbnail 2
  • TP4057-42-SOT26-R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOP POWER ASIC TP4057-42-SOT26-RRoHS

Manufacturer
TOP POWER ASICAsian Brands
MPN
TP4057-42-SOT26-R
LCSC Part #
C12044
Packaging
SOT-23-6
Customer #
Key Attributes
500mA single-cell lithium-ion battery charger
Datasheetpdf iconTOP POWER ASIC TP4057-42-SOT26-R
In-Stock: 44,840
44,840 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1537$ 0.77
50+$ 0.1256$ 6.28
150+$ 0.1116$ 16.74
500+$ 0.1011$ 50.55
3,000+$ 0.082$ 246.00
6,000+$ 0.0778$ 466.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerTOP POWER ASIC
PackagingSOT-23-6
Operating Temperature-40℃~+85℃
Interface-
Quiescent Current40uA
0V Battery ChargeNot supported
Operating Voltage4V~9V
Type of BatteryLithium Battery
FeaturesConstant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Soft-start;Under-voltage lockout
The Chip TypeCharging IC
Balance Current-
Charge Current - Max500mA

Introduction

AI Translation

TP4057 is a complete single-cell lithium-ion battery charger with battery polarity reversal protection, employing constant-current/constant-voltage linear control. Its SOT package and minimal external component count make the TP4057 an ideal choice for portable applications. The TP4057 is compatible with both USB power supplies and adapter power supplies.

The internal PMOSFET architecture combined with an anti-backflow charging circuit eliminates the need for external sense resistors and isolation diodes. Thermal feedback automatically adjusts the charge current to limit junction temperature during high-power operation or elevated ambient temperature conditions. The full-charge voltage is fixed at 4.2V, while the charge current can be externally set via a single resistor. When the battery voltage reaches 4.2V, the charge current drops to 1/10 of the programmed value and the TP4057 automatically terminates charging.

When the input voltage (AC adapter or USB power supply) is removed, the TP4057 automatically enters a low-current state with battery leakage current below 2uA. Additional features of the TP4057 include a charge current monitor, undervoltage lockout, automatic recharge, and two status pins for indicating end-of-charge and input voltage connection.

Features

AI Translation
  • Li-ion battery reverse polarity protection
  • Programmable charge current up to 500mA
  • No MOSFET, sense resistor, or blocking diode required
  • Single-cell Li-ion CC/CV operation with thermal regulation for maximum charge rate without risk of overheating
  • Direct single-cell Li-ion charging from USB port
  • 4.2V preset charge voltage with ±1% accuracy
  • Input up to 9V
  • Automatic recharge
  • 2 charge status open-drain output pins
  • C/10 charge termination
  • 40uA supply current in standby mode
  • 2.9V trickle charge device version
  • Soft-start to limit inrush current
  • 6-pin SOT-23 package

Applications

AI Translation
  • Charging docks
  • Cellular phones, PDAs, MP3 players
  • Bluetooth applications