CCO(Chian Chia Elec) CF1/4W-560KΩ±5% T
| Manufacturer |
CCO(Chian Chia Elec)
Asian Brands |
| Mfr. Part # | CF1/4W-560KΩ±5% T |
| LCSC Part # | C120121 |
| Package | Through Hole,D2.3xL6.5mm |
| Customer # | |
| Key Attributes | RES 560kΩ ±5% 1/4W Through Hole,D2.3xL6.5mm |
| Description | 560kΩ ±5% 250mW Through Hole,D2.3xL6.5mm Carbon Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | CCO(Chian Chia Elec) | |
| Package | Through Hole,D2.3xL6.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
100+ | $ 0.006 | $ 0.60 |
1,000+ | $ 0.0048 | $ 4.80 |
5,000+ | $ 0.0042 | $ 21.00 |
10,000+ | $ 0.0038 | $ 38.00 |
50,000+ | $ 0.0034 | $ 170.00 |
100,000+ | $ 0.0033 | $ 330.00 |
200,000+ | $ 0.0032 | $ 640.00 |
Standard Packaging 5000/Full
Box | ||