LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

SiTime SIT8208AC-83-33S-60.000000Y

Produttore
Cod. Prod.
SIT8208AC-83-33S-60.000000Y
Cod. LCSC
C1201191
Imballo
SMD7050-4P
Numero Cliente
Attr. chiave
60MHz SMD7050-4P Oscillators
Scheda TecnicaSiTime SIT8208AC-83-33S-60.000000Y
Parti alternative5
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Crystals, Oscillators, Resonators/Oscillators
ProduttoreSiTime
ImballoSMD7050-4P
Current - Supply33mA
Operating Temperature-20℃~+70℃
Frequency Stability±50ppm
Output TypeLVCMOS;LVTTL
Frequency60MHz
Voltage - Supply3.3V

Caratteristiche

Traduzione AI
  • Any frequency between 1 and 80 MHz accurate to 6 decimal places
  • 100% pin-to-pin drop-in replacement to quartz-based oscillators
  • Ultra low phase jitter: 0.5 ps (12 kHz to 20 MHz)
  • Frequency stability as low as ±10 PPM
  • Industrial or extended commercial temperature range
  • LVCMOS/LVTTL compatible output
  • Standard 4-pin packages: 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm x mm
  • Instant samples with Time Machine II and field programmable oscillators
  • Outstanding silicon reliability of 2 FIT or 500 million hour MTBF
  • Pb-free, RoHS and REACH compliant
  • Ultra short lead time

Applicazioni

Traduzione AI
  • SATA
  • SAS
  • Ethernet
  • PCI Express
  • video
  • WiFi
  • Computing
  • storage
  • networking
  • telecom
  • industrial control