LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS ISL3152EIBZ-T product image
  • ISL3152EIBZ-T thumbnail 1
  • ISL3152EIBZ-T thumbnail 2
  • ISL3152EIBZ-T thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

RENESAS ISL3152EIBZ-TRoHS

Manufacturer
MPN
ISL3152EIBZ-T
LCSC Part #
C11969
Packaging
SOIC-8
Customer #
Key Attributes
±16.5kV ESD (IEC 61000-4-2) Protected, Large Output Swing, 5V, Full Fail-Safe, 1/8 Unit Load, RS-485/RS-422 Transceivers
Datasheetpdf iconRENESAS ISL3152EIBZ-T
In-Stock: 16,085
16,085 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5603$ 0.56
10+$ 0.4495$ 4.50
30+$ 0.4007$ 12.02
100+$ 0.3421$ 34.21
500+$ 0.3144$ 157.20
1,000+$ 0.2997$ 299.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerRENESAS
PackagingSOIC-8
Voltage - Supply4.5V~5.5V
TypeTransceiver
Data Rate115Kbps
Number of Nodes256
Operating Temperature-40℃~+85℃
ESD Protect±16.5kV
Number of Drivers1
DuplexHalf-Duplex
FeaturesTx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Automatic fault recovery;Thermal shutdown protection;Low-power mode
Number of Receivers1
Quiescent Supply Current600uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The ISL315xE are BiCMOS, IEC61000 ESD protected, 5V powered, single transceivers that meet both the RS - 485 and RS - 422 standards for balanced communication. Each driver output and receiver input is protected against ±16.5kV ESD strikes without latch - up. The ISL315xE transmitters all deliver exceptional differential output voltages (2.4V min) into the RS - 485 required 54Ω load, for better noise immunity or to allow up to eight 120Ω terminations in "star" or other non - standard bus topologies. These devices have very low bus currents (+125μA - 75μA) so they present a true "1/8 unit load" to the RS - 485 bus. This allows up to 256 transceivers on the network without violating the RS - 485 specification's 32 unit load maximum, and without using repeaters. Receiver (Rx) inputs feature a "Full Fail - Safe" design, which ensures a logic high Rx output if Rx inputs are floating, shorted, or on a terminated but undriven bus. Rx outputs feature high drive levels - typically 28mA @ V_OL = 1V (to ease the design of optocoupled isolated interfaces). The ISL3150E, ISL3152E, ISL3153E, ISL3155E utilize slew rate limited drivers which reduce EMI, and minimize reflections from improperly terminated transmission lines, or unterminated stubs in multidrop and multipoint applications. Hot Plug circuitry ensures that the Tx and Rx outputs remain in a high impedance state until the power supply has stabilized, and the Tx outputs are fully short circuit protected. The ISL3150E, ISL3153E, ISL3156E are configured for full duplex applications. The half duplex versions multiplex the Rx inputs and Tx outputs to allow transceivers with output disable functions in 8 Ld packages.

Features

AI Translation
  • High Driver V_OD 2.4V (Min) @ R_D = 54Ω Better Noise Immunity, or Drive Up to 8 Terminations
  • IEC61000 ESD Protection on RS - 485 I/O Pins. ±16.5kV
  • Class 3 ESD Level on all Other Pins. ≥7kV HBM
  • Tiny MSOP Packages Save 50% Board Space
  • Full Fail - safe (Open, Short, Terminated and Undriven) Receivers
  • High Rx I_OL to Drive Opto - Couplers for Isolated Applications
  • Hot Plug Circuitry
  • Tx and Rx Outputs Remain Three - State During Power - up/Power - down
  • True 1/8 Unit Load Allows up to 256 Devices on the Bus
  • Specified for Single 5V, 10% Tolerance, Supplies
  • High Data Rates. up to 20Mbps
  • Low Quiescent Supply Current 600μA Ultra Low Shutdown Supply Current 70nA
  • -7V to +12V Common Mode Input Voltage Range
  • Half and Full Duplex Pinouts
  • Pb - free (RoHS compliant)
  • Three - State Rx and Tx Outputs
  • Current Limiting and Thermal Shutdown for Driver Overload Protection

Applications

AI Translation
  • Utility Meters and Automated Meter Reading Systems
  • High Node Count Systems
  • PROFIBUS and Field Bus Networks, and Factory Automation
  • Security Camera Networks
  • Building Lighting and Environmental Control Systems
  • Industrial/Process Control Networks