BOCHEN 3362P-1-204
| Manufacturer | BOCHENAsian Brands |
| MPN | 3362P-1-204 |
| LCSC Part # | C118941 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 200kΩ Through Hole |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOCHEN | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Power(Watts) | 500mW | |
| Resistance | 200kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOCHEN | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Power(Watts) | 500mW | |
| Resistance | 200kΩ |
Report an ErrorShow similar products (0) >
In-Stock: 2,995
2,995 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1564 | $ 0.78 |
| 50+ | $ 0.1282 | $ 6.41 |
| 150+ | $ 0.0966 | $ 14.49 |
| 500+ | $ 0.086 | $ 43.00 |
| 2,500+ | $ 0.0776 | $ 194.00 |
| 5,000+ | $ 0.0733 | $ 366.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOCHEN | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Power(Watts) | 500mW | |
| Resistance | 200kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOCHEN | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Power(Watts) | 500mW | |
| Resistance | 200kΩ |
Report an ErrorShow similar products (0) >
C118941 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



