LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HONGFA HF32F/005-ZS3 product image
  • HF32F/005-ZS3 thumbnail 1
  • HF32F/005-ZS3 thumbnail 2
  • HF32F/005-ZS3 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

HONGFA HF32F/005-ZS3RoHS

Manufacturer
HONGFAAsian Brands
MPN
HF32F/005-ZS3
LCSC Part #
C118878
Packaging
Through Hole,18.4x10.2mm
Customer #
Key Attributes
SUBMINIATURE INTERMEDIATE POWER RELAY
Datasheetpdf iconHONGFA HF32F/005-ZS3
In-Stock: 3,527
3,527 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6878$ 1.69
10+$ 1.3374$ 13.37
30+$ 1.1631$ 34.89
100+$ 0.9887$ 98.87
500+$ 0.8847$ 442.35
1,000+$ 0.8319$ 831.90
2,000+$ 0.8191$ 1638.20
4,000+$ 0.8111$ 3244.40
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/Power Relays
ManufacturerHONGFA
PackagingThrough Hole,18.4x10.2mm
Contact MaterialAgNi
Coil TypeNon-Polarized - Single Coil
Coil Voltage5V
Number of Pins5
Operating Temperature-40℃~+70℃
Switching Current(Max)3A
Release Time5ms
Operate Time8ms
Contact Resistance100mΩ
Length18.4mm
Coil Rated Power450mW
Switching Voltage(Max)250V@AC;30V@DC
Width10.2mm
Contact FormOne set changeover: 1C (SPDT - changeover)
Coil Resistance55Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Features

AI Translation
  • 1 Form A and 1 Form C configurations
  • Subminiature, standard PCB layout
  • Plastic sealed and flux proofed types available
  • UL insulation system: Class F
  • Product in accordance to IEC 60335 - 1 available
  • RoHS compliant