TI TCAN1042DRQ1
| Manufacturer | |
| MPN | TCAN1042DRQ1 |
| LCSC Part # | C118837 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Automotive CAN Transceiver with CAN FD and Fault Protection |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN FD Transceiver | |
| number of channels | 1 | |
| Data Rate | 5Mbps | |
| Operating Temperature | -55℃~+125℃ | |
| Features | Low-power mode;Wake-up function;ESD protection;Bus fault protection;Undervoltage Protection;TXD dominant timeout;Thermal shutdown protection;Enable | |
| Supply Current | 70mA | |
| Quiescent Supply Current | 5uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This CAN transceiver family complies with the ISO1189-2 (2016) high-speed CAN physical layer standard. All devices are designed for CAN FD networks with data rates up to 2Mbps. Devices with a "G" suffix in the part number are designed for CAN FD networks with data rates up to 5Mbps, and devices with a "V" suffix in the part number feature an auxiliary supply input for I/O level shifting (used to set input pin thresholds and RXD output levels). The family offers a low-power standby mode with remote wake-up request capability. In addition, all devices incorporate numerous protection features to enhance device and CAN bus robustness.
Features
- AEC Q100: Compliant with automotive application standards and ISO11898-2 (2016) requirements
- "Turbo" CAN: All devices support 2Mbps CAN FD (Flexible Data Rate); devices with "G" suffix support 5Mbps
- Short and symmetrical propagation delay times with fast loop delay for enhanced timing margin, enabling higher data rates on loaded CAN networks
- I/O voltage range supports 3.3V and 5V MCUs
- Ideal passive behavior when unpowered: bus and logic pins in high-impedance state (no load); no glitches on bus and RXD output during power-up and power-down
- Protection features: HBM ESD protection: ±16kV; IEC ESD protection up to ±15kV; bus fault protection: ±58V (non-H variants) and ±70V (H variants); undervoltage lockout on VCC and VIO (V variants only) supply pins; driver dominant timeout (TXD DTO) — data rates down to 10kbps; thermal shutdown (TSD)
- Receiver common-mode input voltage: ±30V
- Typical loop delay: 110ns
- Junction temperature range: -55°C to 150°C
Applications
- All devices support high-load CAN networks
- Heavy machinery
- ISO11783 applications
- Automotive and transportation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9929 | $ 0.99 |
| 10+ | $ 0.7924 | $ 7.92 |
| 30+ | $ 0.6929 | $ 20.79 |
| 100+ | $ 0.5935 | $ 59.35 |
| 500+ | $ 0.5332 | $ 266.60 |
| 1,000+ | $ 0.5022 | $ 502.20 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN FD Transceiver | |
| number of channels | 1 | |
| Data Rate | 5Mbps | |
| Operating Temperature | -55℃~+125℃ | |
| Features | Low-power mode;Wake-up function;ESD protection;Bus fault protection;Undervoltage Protection;TXD dominant timeout;Thermal shutdown protection;Enable | |
| Supply Current | 70mA | |
| Quiescent Supply Current | 5uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This CAN transceiver family complies with the ISO1189-2 (2016) high-speed CAN physical layer standard. All devices are designed for CAN FD networks with data rates up to 2Mbps. Devices with a "G" suffix in the part number are designed for CAN FD networks with data rates up to 5Mbps, and devices with a "V" suffix in the part number feature an auxiliary supply input for I/O level shifting (used to set input pin thresholds and RXD output levels). The family offers a low-power standby mode with remote wake-up request capability. In addition, all devices incorporate numerous protection features to enhance device and CAN bus robustness.
Features
- AEC Q100: Compliant with automotive application standards and ISO11898-2 (2016) requirements
- "Turbo" CAN: All devices support 2Mbps CAN FD (Flexible Data Rate); devices with "G" suffix support 5Mbps
- Short and symmetrical propagation delay times with fast loop delay for enhanced timing margin, enabling higher data rates on loaded CAN networks
- I/O voltage range supports 3.3V and 5V MCUs
- Ideal passive behavior when unpowered: bus and logic pins in high-impedance state (no load); no glitches on bus and RXD output during power-up and power-down
- Protection features: HBM ESD protection: ±16kV; IEC ESD protection up to ±15kV; bus fault protection: ±58V (non-H variants) and ±70V (H variants); undervoltage lockout on VCC and VIO (V variants only) supply pins; driver dominant timeout (TXD DTO) — data rates down to 10kbps; thermal shutdown (TSD)
- Receiver common-mode input voltage: ±30V
- Typical loop delay: 110ns
- Junction temperature range: -55°C to 150°C
Applications
- All devices support high-load CAN networks
- Heavy machinery
- ISO11783 applications
- Automotive and transportation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



