ST BALF-NRG-01D3
| Manufacturer | |
| MPN | BALF-NRG-01D3 |
| LCSC Part # | C118833 |
| Packaging | WFBGA-4 |
| Customer # | |
| Key Attributes | 50 ohm nominal input / conjugate match balun to BlueNRG tranceiver, with integrated harmonic filter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | ST | |
| Packaging | WFBGA-4 | |
| Amplitude Balance (Max) | 0.5dB | |
| Return Loss(Min) | 20dB | |
| Phase Difference | 7° | |
| Frequency Range | 2.4GHz~2.5GHz | |
| Operating Temperature | -40℃~+105℃ | |
| Impedance - Unbalanced/Balanced | 50Ω:100Ω | |
| Insertion Loss | 0.5dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
STMicroelectronics BALF-NRG-01D3 is an ultra miniature balun. The BALF-NRG-01D3 integrates matching network and harmonics filter. Matching impedance has been customized for the BlueNRG ST transceiver (both QFN and WLCSP versions). It is using STMicroelectronics IPD technology on non conductive glass substrate which optimizes RF performance.
Features
AI Translation
- 50 Ω nominal input / conjugate match to BlueNRG device
- Low insertion loss
- Low amplitude imbalance
- Low phase imbalance
- Wafer level chip scale package (WLCSP)
Applications
AI Translation
- Bluetooth low energy impedance matched balun filter
- Optimized for ST BlueNRG RFIC
In-Stock: 1
1 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5339 | $ 0.53 |
| 10+ | $ 0.4265 | $ 4.27 |
| 30+ | $ 0.3711 | $ 11.13 |
| 100+ | $ 0.319 | $ 31.90 |
| 500+ | $ 0.2865 | $ 143.25 |
| 1,000+ | $ 0.2702 | $ 270.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | ST | |
| Packaging | WFBGA-4 | |
| Amplitude Balance (Max) | 0.5dB | |
| Return Loss(Min) | 20dB | |
| Phase Difference | 7° | |
| Frequency Range | 2.4GHz~2.5GHz | |
| Operating Temperature | -40℃~+105℃ | |
| Impedance - Unbalanced/Balanced | 50Ω:100Ω | |
| Insertion Loss | 0.5dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
STMicroelectronics BALF-NRG-01D3 is an ultra miniature balun. The BALF-NRG-01D3 integrates matching network and harmonics filter. Matching impedance has been customized for the BlueNRG ST transceiver (both QFN and WLCSP versions). It is using STMicroelectronics IPD technology on non conductive glass substrate which optimizes RF performance.
Features
AI Translation
- 50 Ω nominal input / conjugate match to BlueNRG device
- Low insertion loss
- Low amplitude imbalance
- Low phase imbalance
- Wafer level chip scale package (WLCSP)
Applications
AI Translation
- Bluetooth low energy impedance matched balun filter
- Optimized for ST BlueNRG RFIC
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |



