EVERLIGHT 6N136S(TA)
| Manufacturer | |
| MPN | 6N136S(TA) |
| LCSC Part # | C118756 |
| Packaging | SOP-8-2.54mm |
| Customer # | |
| Key Attributes | DC Input 1 Channel Isolation Voltage (rms): 5000V |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | EVERLIGHT | |
| Packaging | SOP-8-2.54mm | |
| Data Rate | 1Mbit/s | |
| Low Level Delay Time | 2us | |
| High Level Delay Time | 2us | |
| Input threshold current | - | |
| Voltage - Forward(Vf) | 1.45V | |
| Current transfer ratio | 19% | |
| Voltage - Supply | -500mV~30V | |
| Input type | DC | |
| CMTI(kV/us) | 20kV/us | |
| Isolation Voltage(Vrms) | 5kV | |
| Pd - Power Dissipation | 100mW | |
| Number of Channels | 1 | |
| Operating Temperature | -55℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 6,459
6,459 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4896 | $ 0.49 |
| 10+ | $ 0.3855 | $ 3.86 |
| 30+ | $ 0.3399 | $ 10.20 |
| 100+ | $ 0.2846 | $ 28.46 |
| 500+ | $ 0.2586 | $ 129.30 |
| 1,000+ | $ 0.2294 | $ 229.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | EVERLIGHT | |
| Packaging | SOP-8-2.54mm | |
| Data Rate | 1Mbit/s | |
| Low Level Delay Time | 2us | |
| High Level Delay Time | 2us | |
| Input threshold current | - | |
| Voltage - Forward(Vf) | 1.45V | |
| Current transfer ratio | 19% | |
| Voltage - Supply | -500mV~30V | |
| Input type | DC | |
| CMTI(kV/us) | 20kV/us | |
| Isolation Voltage(Vrms) | 5kV | |
| Pd - Power Dissipation | 100mW | |
| Number of Channels | 1 | |
| Operating Temperature | -55℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



