LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST(Semtech) MM3Z6V2 product image
  • MM3Z6V2 thumbnail 1
  • MM3Z6V2 thumbnail 2
  • MM3Z6V2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST(Semtech) MM3Z6V2RoHS

Manufacturer
ST(Semtech)Asian Brands
MPN
MM3Z6V2
LCSC Part #
C118603
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 6.2V 300mW SOD-323
Datasheetpdf iconST(Semtech) MM3Z6V2
In-Stock: 1,800
1,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0162$ 0.81
500+$ 0.0128$ 6.40
3,000+$ 0.0102$ 30.60
6,000+$ 0.009$ 54.00
24,000+$ 0.0081$ 194.40
51,000+$ 0.0075$ 382.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerST(Semtech)
PackagingSOD-323
Tolerance-
Pd - Power Dissipation300mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)1uA@3V
Impedance(Zzt)50Ω
Diode Configuration1 Independent
Zener Voltage(Range)5.8V~6.6V
Zener Voltage(Nom)6.2V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 300 mW max
  • Small plastic package for SMT designs
  • Tolerance: ±5%