ST(Semtech) 2N3906
| Manufacturer | ST(Semtech)Asian Brands |
| MPN | 2N3906 |
| LCSC Part # | C118539 |
| Packaging | TO-92 |
| Customer # | |
| Key Attributes | TRANS PNP 40V 200mA TO-92 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ST(Semtech) | |
| Packaging | TO-92 | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| DC Current Gain | 300 | |
| Emitter-Base Voltage VEBO | 6V | |
| Current - Collector(Ic) | 200mA | |
| Pd - Power Dissipation | 625mW | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 400mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PNP Silicon Epitaxial Planar Transistor for switching and amplifier applications. As complementary types the NPN transistors 2N3903 and 2N3904 are recommended.
Applications
AI Translation
switching and amplifier applications
In-Stock: 5,000
5,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0309 | $ 0.62 |
| 200+ | $ 0.0238 | $ 4.76 |
| 1,000+ | $ 0.0227 | $ 22.70 |
| 2,000+ | $ 0.0203 | $ 40.60 |
| 10,000+ | $ 0.0183 | $ 183.00 |
| 20,000+ | $ 0.0172 | $ 344.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ST(Semtech) | |
| Packaging | TO-92 | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| DC Current Gain | 300 | |
| Emitter-Base Voltage VEBO | 6V | |
| Current - Collector(Ic) | 200mA | |
| Pd - Power Dissipation | 625mW | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 400mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PNP Silicon Epitaxial Planar Transistor for switching and amplifier applications. As complementary types the NPN transistors 2N3903 and 2N3904 are recommended.
Applications
AI Translation
switching and amplifier applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



