LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX9611AUB+T product image
  • MAX9611AUB+T thumbnail 1
  • MAX9611AUB+T thumbnail 2
  • MAX9611AUB+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX9611AUB+TRoHS

Manufacturer
MPN
MAX9611AUB+T
LCSC Part #
C118522
Packaging
MSOP-10
Customer #
Key Attributes
1 0V~60V 45uV 4MHz 120dB 2uA 2.6mA 2.5V/V MSOP-10 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconMAXIM MAX9611AUB+T
In-Stock: 68
68 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.0862$ 3.09
10+$ 2.6328$ 26.33
30+$ 2.3484$ 70.45
100+$ 2.0575$ 205.75
500+$ 1.9275$ 963.75
1,000+$ 1.8706$ 1870.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMAXIM
PackagingMSOP-10
Number of Channels1
Vcm - Common Mode Voltage0V~60V
Vos - Input Offset Voltage45uV
Slew Rate-
Input Offset Current(Ios)3nA
Bandwidth4MHz
FeaturesHigh-side detection;Integrated ADC;Built-in comparator;Enable/shutdown function
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)120dB
Ib - Input Bias Current2uA
Output Current15mA
Noise density(eN)-
Input Offset Voltage Drift(Vos TC)-
Quiescent Current2.6mA
Gain2.5V/V
Differential Voltage±65V
Dual Supply-
Single Supply2.7V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MAX9611/MAX9612 are high-side current-sense amplifiers with an integrated 12-bit ADC and a gain block that can be configured either as an op amp or comparator, making these devices ideal for a number of industrial and automotive applications. The high-side, current-sense amplifiers operate over a wide 0V to 60V input common-mode voltage range. The programmable full-scale voltage (440mV, 110mV, and 55mV) of these amplifiers offers wide dynamic range, accurate current measurement, and application flexibility in choosing sense resistor values. A choice of either an internal op amp or a comparator is provided to the user. The internal amplifier can be used to limit the inrush current or to create a current source in a closed-loop system. The comparator can be used to monitor fault events for fast response. An I2C-controlled 12-bit, 500sps analog-to-digital converter (ADC) can be used to read the voltage across the sense resistor (VSENSE), the input common-mode voltage (VRSCM), op-amp/comparator output (VOUT), op-amp/ comparator reference voltage (VSET), and internal die temperature. The I2C bus is compatible with 1.8V and 3.3V logic, allowing modern microcontrollers to interface to it. The MAX9611 features a noninverting input-to-output configuration while the MAX9612 features an inverting input-to-output configuration. The MAX9611/MAX9612 operate with a 2.7V to 5.5V supply voltage range, are fully specified over the -40°C to +125°C automotive temperature range, and are available in a 3mm x 5mm, 10-pin μMAX package.

Features

AI Translation
  • 0V to +60V Input Common-Mode Voltage Range
  • 2.7V to 5.5V Power-Supply Range, Compatible with 1.8V and 3.3V Logic
  • 5μA Software Shutdown Current
  • Integrated 12-Bit ADC
  • 13μV Current-Sense ADC Resolution
  • 500μV (max) Current-Sense ADC Input Offset Voltage
  • 0.5% (max) Current-Sense ADC Gain Error
  • I2C Bus with 16 Addresses
  • Small, 3mm x 5mm 10-Pin μMAX Package
  • -40°C to +125°C Operating Temperature Range

Applications

AI Translation
  • Hybrid Automotive Power Supplies
  • Server Backplanes
  • Base-Station PA Control
  • Base-Station Feeder Cable Bias-T
  • Telecom Cards
  • Battery-Operated Equipment