MAXIM MAX9176EUB+T
| Manufacturer | |
| MPN | MAX9176EUB+T |
| LCSC Part # | C118490 |
| Packaging | MSOP-10 |
| Customer # | |
| Key Attributes | 670MHz LVDS-to-LVDS and Anything-to-LVDS 2:1 Multiplexers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-10 | |
| Turn-on time | - | |
| Turn-off time | - | |
| Voltage - Supply | 3V~3.6V | |
| -3dB Bandwidth | 670MHz | |
| Ron | 146Ω | |
| Number of Channels | - | |
| Propagation Delay (tpd) | 3.31ns | |
| Switch Circuit | 2:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Fault protection;Fail-safe disconnect | |
| Con | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX9176/MAX9177 are 670MHz, low-jitter, low-skew 2:1 multiplexers ideal for protection switching, loopback, and clock distribution. The devices feature ultra-low 68ps peak-to-peak deterministic jitter that ensures reliable operation in high-speed links that are highly sensitive to timing errors. The MAX9176 has fail-safe LVDS inputs and an LVDS output. The MAX9177 has "anything" differential inputs (CML/LVDS/LVPECL) and an LVDS output. The output can be put into high impedance using the power-down input. The MAX9176 features fail-safe circuits that drive the output high when a selected input is open, undriven and shorted, or undriven and terminated. The MAX9177 has bias circuits that force the output high when a selected input is open. The mux select and power-down inputs are compatible with standard LVTTL/LVCMOS logic. The select and power-down inputs tolerate undershoot of -1V and overshoot of VCC + 1V. The MAX9176/MAX9177 are available in 10-pin μMAX and 10-lead thin QFN packages, and operate from a single 3.3V supply over the -40℃ to +85℃ temperature range.
Features
- 1.0ps(RMS) Jitter (max) at 670MHz
- 68ps(P-P) Jitter at 800Mbps Data Rate
- 3.3V Supply
- LVDS Fail-Safe Inputs (MAX9176)
- Anything Inputs (MAX9177) Accept CML/LVDS/LVPECL
- Select and Power-Down Inputs Tolerate -1.0V and VCC + 1.0V
- Low-Power CMOS Design
- 10-Lead μMAX and QFN Packages
- -40°C to +85°C Operating Temperature Range
- Conform to ANSI TIA/EIA-644 LVDS Standard
- IEC61000-4-2 Level 4 ESD Rating
Applications
- Protection Switching
- Loopback
- Clock Distribution
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.1951$ 5.5756 | $ 5.58 |
| 10+ | $ 5.334$ 4.8006 | $ 48.01 |
| 30+ | $ 4.8238$ 4.3415 | $ 130.25 |
| 100+ | $ 4.0802$ 3.6722 | $ 367.22 |
| 500+ | $ 3.842$ 3.4578 | $ 1728.90 |
| 1,000+ | $ 3.7342$ 3.3608 | $ 3360.80 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-10 | |
| Turn-on time | - | |
| Turn-off time | - | |
| Voltage - Supply | 3V~3.6V | |
| -3dB Bandwidth | 670MHz | |
| Ron | 146Ω | |
| Number of Channels | - | |
| Propagation Delay (tpd) | 3.31ns | |
| Switch Circuit | 2:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Fault protection;Fail-safe disconnect | |
| Con | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX9176/MAX9177 are 670MHz, low-jitter, low-skew 2:1 multiplexers ideal for protection switching, loopback, and clock distribution. The devices feature ultra-low 68ps peak-to-peak deterministic jitter that ensures reliable operation in high-speed links that are highly sensitive to timing errors. The MAX9176 has fail-safe LVDS inputs and an LVDS output. The MAX9177 has "anything" differential inputs (CML/LVDS/LVPECL) and an LVDS output. The output can be put into high impedance using the power-down input. The MAX9176 features fail-safe circuits that drive the output high when a selected input is open, undriven and shorted, or undriven and terminated. The MAX9177 has bias circuits that force the output high when a selected input is open. The mux select and power-down inputs are compatible with standard LVTTL/LVCMOS logic. The select and power-down inputs tolerate undershoot of -1V and overshoot of VCC + 1V. The MAX9176/MAX9177 are available in 10-pin μMAX and 10-lead thin QFN packages, and operate from a single 3.3V supply over the -40℃ to +85℃ temperature range.
Features
- 1.0ps(RMS) Jitter (max) at 670MHz
- 68ps(P-P) Jitter at 800Mbps Data Rate
- 3.3V Supply
- LVDS Fail-Safe Inputs (MAX9176)
- Anything Inputs (MAX9177) Accept CML/LVDS/LVPECL
- Select and Power-Down Inputs Tolerate -1.0V and VCC + 1.0V
- Low-Power CMOS Design
- 10-Lead μMAX and QFN Packages
- -40°C to +85°C Operating Temperature Range
- Conform to ANSI TIA/EIA-644 LVDS Standard
- IEC61000-4-2 Level 4 ESD Rating
Applications
- Protection Switching
- Loopback
- Clock Distribution
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



