MAXIM MAX1676EUB+T
| Manufacturer | |
| MPN | MAX1676EUB+T |
| LCSC Part # | C118486 |
| Packaging | MSOP-10 |
| Customer # | |
| Key Attributes | High-Efficiency, Low-Supply-Current, Compact, Step-Up DC-DC Converters |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-10 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 500kHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Light load efficient mode | |
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 700mV~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 2V~5.5V | |
| Output Current | - | |
| Quiescent Current | 16uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MAX1674/MAX1675/MAX1676 compact, high-efficiency, step-up DC-DC converters fit in small µMAX packages. They feature a built-in synchronous rectifier, which improves efficiency and reduces size and cost by eliminating the need for an external Schottky diode. Quiescent supply current is only 16µA. The input voltage ranges from 0.7V to VOUT, where VOUT can be set from 2V to 5.5V. Start-up is guaranteed from 1.1V inputs. The MAX1674/MAX1675/ MAX1676 have a preset, pin-selectable output for 5V or 3.3V. The outputs can also be adjusted to other voltages using two external resistors. All three devices have a 0.3Ω N-channel MOSFET power switch. The MAX1674 has a 1A current limit. The MAX1675 has a 0.5A current limit, which permits the use of a smaller inductor. The MAX1676 comes in a 10-pin µMAX package and features an adjustable current limit and circuitry to reduce inductor ringing.
Features
- Compact, high-efficiency, step-up DC-DC converters fit in small µMAX packages
- Built-in synchronous rectifier, improves efficiency and reduces size and cost by eliminating the need for an external Schottky diode
- Quiescent supply current is only 16µA
- Input voltage ranges from 0.7V to VOUT, where VOUT can be set from 2V to 5.5V
- Start-up is guaranteed from 1.1V inputs
- Preset, pin-selectable output for 5V or 3.3V
- Outputs can be adjusted to other voltages using two external resistors
- 0.3Ω N-channel MOSFET power switch
- MAX1674 has a 1A current limit
- MAX1675 has a 0.5A current limit, permits the use of a smaller inductor
- MAX1676 comes in a 10-pin µMAX package and features an adjustable current limit and circuitry to reduce inductor ringing
Applications
- Pagers
- Wireless Phones
- Medical Devices
- Hand-Held Computers
- PDAs
- RF Tags
- 1 to 3-Cell Hand-Held Devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.1609$ 2.7184 | $ 2.72 |
| 10+ | $ 2.7553$ 2.3696 | $ 23.70 |
| 30+ | $ 2.5005$ 2.1505 | $ 64.52 |
| 100+ | $ 1.9878$ 1.7096 | $ 170.96 |
| 500+ | $ 1.8693$ 1.6076 | $ 803.80 |
| 1,000+ | $ 1.819$ 1.5644 | $ 1564.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-10 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 500kHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Light load efficient mode | |
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 700mV~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 2V~5.5V | |
| Output Current | - | |
| Quiescent Current | 16uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MAX1674/MAX1675/MAX1676 compact, high-efficiency, step-up DC-DC converters fit in small µMAX packages. They feature a built-in synchronous rectifier, which improves efficiency and reduces size and cost by eliminating the need for an external Schottky diode. Quiescent supply current is only 16µA. The input voltage ranges from 0.7V to VOUT, where VOUT can be set from 2V to 5.5V. Start-up is guaranteed from 1.1V inputs. The MAX1674/MAX1675/ MAX1676 have a preset, pin-selectable output for 5V or 3.3V. The outputs can also be adjusted to other voltages using two external resistors. All three devices have a 0.3Ω N-channel MOSFET power switch. The MAX1674 has a 1A current limit. The MAX1675 has a 0.5A current limit, which permits the use of a smaller inductor. The MAX1676 comes in a 10-pin µMAX package and features an adjustable current limit and circuitry to reduce inductor ringing.
Features
- Compact, high-efficiency, step-up DC-DC converters fit in small µMAX packages
- Built-in synchronous rectifier, improves efficiency and reduces size and cost by eliminating the need for an external Schottky diode
- Quiescent supply current is only 16µA
- Input voltage ranges from 0.7V to VOUT, where VOUT can be set from 2V to 5.5V
- Start-up is guaranteed from 1.1V inputs
- Preset, pin-selectable output for 5V or 3.3V
- Outputs can be adjusted to other voltages using two external resistors
- 0.3Ω N-channel MOSFET power switch
- MAX1674 has a 1A current limit
- MAX1675 has a 0.5A current limit, permits the use of a smaller inductor
- MAX1676 comes in a 10-pin µMAX package and features an adjustable current limit and circuitry to reduce inductor ringing
Applications
- Pagers
- Wireless Phones
- Medical Devices
- Hand-Held Computers
- PDAs
- RF Tags
- 1 to 3-Cell Hand-Held Devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



