LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
SiTime SIT1602BI-12-28E-31.250000D product image
Zdjęcia poglądowe

SiTime SIT1602BI-12-28E-31.250000D

Producent
Nr części prod.
SIT1602BI-12-28E-31.250000D
Nr LCSC
C1184521
Opak.
SMD2520-4P
Numer Klienta
Klucz. cechy
31.25MHz SMD2520-4P Oscillators
Karta KatalogowaSiTime SIT1602BI-12-28E-31.250000D
Części alternatywne5
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaPassives/Crystals, Oscillators, Resonators/Oscillators
ProducentSiTime
Opak.SMD2520-4P
Current - Supply4.5mA
Operating Temperature-40℃~+85℃
Frequency Stability±25ppm
Output TypeHCMOS;LVCMOS
Frequency31.25MHz
Voltage - Supply2.8V

Funkcje

Tłumaczenie AI
  • 52 standard frequencies between 3.57 MHz and 77.76 MHz
  • 100% pin-to-pin drop-in replacement to quartz-based XO
  • Excellent total frequency stability as low as ±20 ppm
  • Operating temperature from -40°C to 85°C. For 125°C and/or -55°C options, refer to SiT1618, SiT8918, SiT8920
  • Low power consumption of 3.5 mA typical at 1.8 V
  • Qualify just one device with 1.62 V to 3.63 V continuous supply voltage
  • Standby mode for longer battery life
  • Fast startup time of 5 ms
  • LVCMOS/HCMOS compatible output
  • Industry-standard packages: 2.0 × 1.6, 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm × mm
  • Instant samples with Time Machine II and Field Programmable Oscillators
  • RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
  • For AEC-Q100 oscillators, refer to SiT8924 and SiT8925

Zastosowania

Tłumaczenie AI
  • Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
  • Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M/1G/10G Ethernet, etc.