MAXIM MAX1472AKA+T
| Manufacturer | |
| Mfr. Part # | MAX1472AKA+T |
| LCSC Part # | C118341 |
| Package | SOT-23-8 |
| Customer # | |
| Key Attributes | 300MHz-to-450MHz Low-Power, Crystal-Based ASK Transmitter |
| Description | 100Kbps 2.1V~3.6V SOT-23-8 RF Transmitters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transmitters | |
| Manufacturer | MAXIM | |
| Package | SOT-23-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1 
1
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.8434 | $ 1.84 |
10+ | $ 1.8021 | $ 18.02 |
30+ | $ 1.7751 | $ 53.25 |
100+ | $ 1.7481 | $ 174.81 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$