LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM809TWX6F product image
  • STM809TWX6F thumbnail 1
  • STM809TWX6F thumbnail 2
  • STM809TWX6F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST STM809TWX6FRoHS

Manufacturer
MPN
STM809TWX6F
LCSC Part #
C118271
Packaging
SOT-23
Customer #
Key Attributes
Reset circuits for precise monitoring of 3V, 3.3V and 5V supply voltages
Datasheetpdf iconST STM809TWX6F
In-Stock: 505
505 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2352$ 1.18
50+$ 0.1866$ 9.33
150+$ 0.1657$ 24.86
500+$ 0.1397$ 69.85
3,000+$ 0.116$ 348.00
6,000+$ 0.1091$ 654.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerST
PackagingSOT-23
Reset Timeout140ms
output typePush-pull
Operating Temperature-40℃~+85℃@(TA)
Reset Active LevelActive Low
Voltage - Supply1V~5.5V
ChipTypeVoltage monitor
Standby Current6uA
Threshold Voltage4.38V
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The STM809/810/811/812 microprocessor reset circuits are low-power supervisory devices used to monitor power supplies. They perform a single function: asserting a reset signal whenever the VCC supply voltage drops below a preset value and keeping it asserted until VCC has risen above the preset threshold for a minimum period of time (trec). The STM811/812 also provide a push-button reset input (MR).

Features

AI Translation
  • Precision monitoring of 3 V, 3.3 V, and 5 V supply voltages
  • Two output configurations
    • Push-pull RST output (STM809/811)
    • Push-pull RST output (STM810/812)
  • 140 ms reset pulse width (min)
  • Low supply current - 6 μA (typ)
  • Guaranteed RST/RST assertion down to VCC = 1.0 V
  • Operating temperature: -40 °C to 85 °C (industrial grade)
  • Lead-free, small SOT23 and SOT143 package