LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
6% OFF
ADI LTC3789EGN#TRPBF product image
  • LTC3789EGN#TRPBF thumbnail 1
  • LTC3789EGN#TRPBF thumbnail 2
  • LTC3789EGN#TRPBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LTC3789EGN#TRPBFRoHS

Manufacturer
MPN
LTC3789EGN#TRPBF
LCSC Part #
C118208
Packaging
SSOP-28-150mil
Customer #
Key Attributes
2 Adjustable 800mV~38V Buck-Boost SSOP-28-150mil DC DC Switching Controllers RoHS
Datasheetpdf iconADI LTC3789EGN#TRPBF
In-Stock: 22
22 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.7289$ 8.2052$ 8.21
10+$ 8.5387$ 8.0264$ 80.26
30+$ 8.4119$ 7.9072$ 237.22
100+$ 8.2868$ 7.7896$ 778.96
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
ManufacturerADI
PackagingSSOP-28-150mil
Operating Temperature-40℃~+125℃@(TJ)
Synchronous RectifierYes
FeaturesAdjustable current limiting;Frequency synchronization;Light load efficient mode;Built-in LDO regulator;Operating status indication;Overcurrent Protection;Adjustable soft-start
Output Current-
Number of Channels2
TopologyBuck-Boost
Frequency - Switching640kHz
Operating Voltage4V~38V
Output TypeAdjustable
Switch tube (built-in/external)External
Output Voltage800mV~38V
FunctionBuck-Boost
Quiescent Current3mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LTC3789 is a high performance buck-boost switching regulator controller that operates from input voltages above, below or equal to the output voltage. The constant-frequency, current mode architecture allows a phase-lockable frequency of up to 600kHz, while an output current feedback loop provides support for battery charging. With a wide 4V to 38V (40V maximum) input and output range and seamless, low noise transitions between operating regions, the LTC3789 is ideal for automotive, telecom and battery-powered systems. The operating mode of the controller is determined through the MODE/PLLIN pin. The MODE/PLLIN pin can select between pulse-skipping mode and forced continuous mode operation and allows the IC to be synchronized to an external clock. Pulse-skipping mode offers high efficiency and low ripple at light loads, while forced continuous mode operates at a constant frequency for noise-sensitive applications. A PGOOD pin indicates when the output is within 10% of its designed set point. The LTC3789 is available in low profile 28-pin 4mm × 5mm QFN and narrow SSOP packages.

Features

AI Translation
  • Single Inductor Architecture Allows VIN Above, Below or Equal to the Regulated VOUT
  • Programmable Input or Output Current
  • Wide VIN Range: 4V to 38V
  • 1% Output Voltage Accuracy: 0.8V < VOUT < 38V
  • Synchronous Rectification: Up to 98% Efficiency
  • Current Mode Control
  • Phase-Lockable Fixed Frequency: 200kHz to 600kHz
  • No Reverse Current During Start-Up
  • Power Good Output Voltage Monitor
  • Internal 5.5V LDO
  • Quad N-Channel MOSFET Synchronous Drive
  • VOUT Disconnected from VIN During Shutdown
  • True Soft-Start and VOUT Short Protection, Even in Boost Mode
  • Available in 28-Lead QFN (4mm × 5mm) and 28-Lead SSOP Packages

Applications

AI Translation
  • Automotive Systems
  • Distributed DC Power Systems
  • High Power Battery-Operated Devices
  • Industrial Control