TI OPA4188AIPWR
| Manufacturer | |
| MPN | OPA4188AIPWR |
| LCSC Part # | C118204 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Four channels 6uV 0.8V/us 130dB 160pA 415uA 2MHz Rail-to-rail output TSSOP-14 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Number of Channels | Four channels | |
| Vos - Input Offset Voltage | 6uV | |
| Slew Rate | 0.8V/us | |
| Input Offset Current(Ios) | 320pA | |
| Features | Zero drift / auto-zero;EMI filtering/RF suppression | |
| Operating Temperature | -55℃~+150℃ | |
| Common Mode Rejection Ratio(CMRR) | 130dB | |
| Ib - Input Bias Current | 160pA | |
| Output Current | 18mA | |
| Input Offset Voltage Drift(Vos TC) | 30nV/℃ | |
| Quiescent Current | 415uA | |
| Gain Bandwidth Product | 2MHz | |
| Input Voltage Noise Density | 8.8nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 4V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA4188 operational amplifier uses TI proprietary auto-zeroing techniques to provide low offset voltage (25 μV, maximum), and near zero-drift over time and temperature. These miniature, high precision, low quiescent current amplifiers offer high input impedance and rail-to-rail output swing within 15 mV of the rails, making them ideal for industrial applications. The input common-mode range includes the negative rail. Either single or dual supplies can be used in the range of 4 V to 36 V (±2 V to ±18 V). The quad version is available in 14-pin SOIC and 14-pin TSSOP packages. All versions are specified for operation from -40°C to +125°C
Features
- Low Offset Voltage: 25 μV (Maximum)
- Zero-Drift: 0.03 μV/°C
- Low Noise: 8.8 nV/√Hz
- 0.1 Hz to 10-Hz Noise: 0.25 μVPP
- Excellent DC Precision:
- PSRR: 142 dB
- CMRR: 146 dB
- Open-Loop Gain: 136 dB
- Gain Bandwidth: 2 MHz
- Quiescent Current: 475 μA (Maximum)
- Wide Supply Range: ±2 V to ±18 V
- Rail-to-Rail Output:
- Input Includes Negative Rail
- RFI Filtered Inputs
- MicroSIZE Packages
Applications
- Bridge Amplifiers
- Strain Gauges
- Test Equipment
- Transducer Applications
- Temperature Measurement
- Electronic Scales
- Medical Instrumentation
- Resistance Temperature Detectors
- Precision Active Filters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.4343 | $ 3.43 |
| 10+ | $ 2.9742 | $ 29.74 |
| 30+ | $ 2.6994 | $ 80.98 |
| 100+ | $ 2.4229 | $ 242.29 |
| 500+ | $ 2.2945 | $ 1147.25 |
| 1,000+ | $ 2.2375 | $ 2237.50 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Number of Channels | Four channels | |
| Vos - Input Offset Voltage | 6uV | |
| Slew Rate | 0.8V/us | |
| Input Offset Current(Ios) | 320pA | |
| Features | Zero drift / auto-zero;EMI filtering/RF suppression | |
| Operating Temperature | -55℃~+150℃ | |
| Common Mode Rejection Ratio(CMRR) | 130dB | |
| Ib - Input Bias Current | 160pA | |
| Output Current | 18mA | |
| Input Offset Voltage Drift(Vos TC) | 30nV/℃ | |
| Quiescent Current | 415uA | |
| Gain Bandwidth Product | 2MHz | |
| Input Voltage Noise Density | 8.8nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 4V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA4188 operational amplifier uses TI proprietary auto-zeroing techniques to provide low offset voltage (25 μV, maximum), and near zero-drift over time and temperature. These miniature, high precision, low quiescent current amplifiers offer high input impedance and rail-to-rail output swing within 15 mV of the rails, making them ideal for industrial applications. The input common-mode range includes the negative rail. Either single or dual supplies can be used in the range of 4 V to 36 V (±2 V to ±18 V). The quad version is available in 14-pin SOIC and 14-pin TSSOP packages. All versions are specified for operation from -40°C to +125°C
Features
- Low Offset Voltage: 25 μV (Maximum)
- Zero-Drift: 0.03 μV/°C
- Low Noise: 8.8 nV/√Hz
- 0.1 Hz to 10-Hz Noise: 0.25 μVPP
- Excellent DC Precision:
- PSRR: 142 dB
- CMRR: 146 dB
- Open-Loop Gain: 136 dB
- Gain Bandwidth: 2 MHz
- Quiescent Current: 475 μA (Maximum)
- Wide Supply Range: ±2 V to ±18 V
- Rail-to-Rail Output:
- Input Includes Negative Rail
- RFI Filtered Inputs
- MicroSIZE Packages
Applications
- Bridge Amplifiers
- Strain Gauges
- Test Equipment
- Transducer Applications
- Temperature Measurement
- Electronic Scales
- Medical Instrumentation
- Resistance Temperature Detectors
- Precision Active Filters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



