Nexperia BZX384-B18,115
| Manufacturer | |
| MPN | BZX384-B18,115 |
| LCSC Part # | C118047 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | DIODE ZENER 18V 300mW SOD-323 |
| Datasheet | Nexperia BZX384-B18,115 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 50nA@12.6V | |
| Impedance(Zzt) | 45Ω | |
| Zener Voltage(Range) | 17.6V~18.4V | |
| Zener Voltage(Nom) | 18V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 50nA@12.6V | |
| Impedance(Zzt) | 45Ω | |
| Zener Voltage(Range) | 17.6V~18.4V | |
| Zener Voltage(Nom) | 18V | |
| Impedance(Zzk) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Low- power voltage regulator diodes in a small SOD323 (SC- 76) Surface- Mounted Device (SMD) plastic package. The diodes are available in the normalized E24 ± 1% (BZX384- A), ± 2% (BZX384- B) and approximately ± 5% (BZX384- C) tolerance range. The series includes 37 breakdown voltages with nominal working voltages from 2.4 V to 75 V.
Features
AI Translation
- Total power dissipation: ≤ 300 mW
- Three tolerance series: ± 1%, ± 2% and approximately ± 5%
- Working voltage range: nominal 2.4 V to 75 V (E24 range)
- Non-repetitive peak reverse power dissipation: ≤ 40 W
Applications
AI Translation
- General regulation functions
In-Stock: 2,975
2,975 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1103 | $ 0.55 |
| 50+ | $ 0.0906 | $ 4.53 |
| 150+ | $ 0.0807 | $ 12.11 |
| 500+ | $ 0.0734 | $ 36.70 |
| 3,000+ | $ 0.06 | $ 180.00 |
| 6,000+ | $ 0.057 | $ 342.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 50nA@12.6V | |
| Impedance(Zzt) | 45Ω | |
| Zener Voltage(Range) | 17.6V~18.4V | |
| Zener Voltage(Nom) | 18V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 50nA@12.6V | |
| Impedance(Zzt) | 45Ω | |
| Zener Voltage(Range) | 17.6V~18.4V | |
| Zener Voltage(Nom) | 18V | |
| Impedance(Zzk) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Low- power voltage regulator diodes in a small SOD323 (SC- 76) Surface- Mounted Device (SMD) plastic package. The diodes are available in the normalized E24 ± 1% (BZX384- A), ± 2% (BZX384- B) and approximately ± 5% (BZX384- C) tolerance range. The series includes 37 breakdown voltages with nominal working voltages from 2.4 V to 75 V.
Features
AI Translation
- Total power dissipation: ≤ 300 mW
- Three tolerance series: ± 1%, ± 2% and approximately ± 5%
- Working voltage range: nominal 2.4 V to 75 V (E24 range)
- Non-repetitive peak reverse power dissipation: ≤ 40 W
Applications
AI Translation
- General regulation functions
C118047 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MM3Z18-TD | TDSEMIC | SOD-323 | 14,500 | $ 0.0209 | ||
| BZX384-B18-JSM | JSMSEMI | SOD-323W | 1,900 | $ 0.0214 | ||
| MM3Z18B | ST(Semtech) | SOD-323 | 350 | $ 0.0165 | ||
| MM3Z18VST1G | onsemi | SOD-323 | 325 | $ 0.134 | ||
| BZT52B18S | MDD(Microdiode Semiconductor) | SOD-323 | 1,600 | $ 0.0086 | ||
| BZX384-C18,115 | Nexperia | SOD-323(SC-76) | 5,440 | $ 0.1087 | ||
| MM3Z18VT1G | onsemi | SOD-323 | 5,120 | $ 0.0595 | ||
| SZMM3Z18VT1G | onsemi | SOD-323 | 3,000 | $ 0.0829 | ||
| MMSZ5248BS | R+O | SOD-323 | 900 | $ 0.0187 | ||
| BZT52B18SQ | YANGJIE | SOD-323 | 0 | $ 0.0498 | ||
| MM3Z18BW | Jingdao Microelectronics | SOD-323W | 0 | $ 0.0233 | ||
| BZX384B18-G3-18 | VISHAY | SOD-323 | 0 | $ 0.0981 | ||
| BZX384B18-G3-08 | VISHAY | SOD-323 | 0 | $ 0.0982 | ||
| SZMM3Z18VST1G | onsemi | SOD-323 | 0 | $ 0.2623 | ||
| PZU18B2,115 | Nexperia | SOD-323F | 0 | $ 0.1169 | ||
| UDZS18B | Taiwan Semiconductor | SOD-323(SC-90) | 0 | $ 0.0706 | ||
| BZX384B18-HE3-18 | VISHAY | SOD-323 | 0 | $ 0.073 | ||
| BZX384B18-E3-18 | VISHAY | SOD-323 | 0 | $ 0.0696 | ||
| BZT52B18JSHE3-TP | MCC | SOD-323 | 0 | $ 0.0695 | ||
| BZX384B18-E3-08 | VISHAY | SOD-323 | 0 | $ 0.0381 |



