DIODES 1N5819HW1-7-F
| Manufacturer | |
| Mfr. Part # | 1N5819HW1-7-F |
| LCSC Part # | C117948 |
| Package | SOD-123F |
| Customer # | |
| Key Attributes | SUPER BARRIER RECTIFIER |
| Description | 1 Independent 40V 510mV@1A 1A SOD-123F Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Package | SOD-123F |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,570
1,570
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2906 | $ 1.45 |
50+ | $ 0.235 | $ 11.75 |
150+ | $ 0.2113 | $ 31.70 |
500+ | $ 0.1816 | $ 90.80 |
3,000+ | $ 0.1684 | $ 505.20 |
6,000+ | $ 0.1604 | $ 962.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$