ST STM32F427ZIT6
| Manufacturer | |
| Mfr. Part # | STM32F427ZIT6 |
| LCSC Part # | C117819 |
| Package | LQFP-144(20x20) |
| Customer # | |
| Key Attributes | High-performance advanced series ARM Cortex-M4 MCU with DSP and FPU, featuring 2 MB Flash, 180 MHz CPU, ART accelerator, Chrom-ART accelerator, and FMC with SDRAM support |
| Description | ARM Cortex-M4 32 Bit 180MHz 114 LQFP-144(20x20) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | LQFP-144(20x20) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
In-Stock:
423
423
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 11.7264 | $ 11.73 |
10+ | $ 10.1721 | $ 101.72 |
60+ | $ 9.2241 | $ 553.45 |
120+ | $ 8.4292 | $ 1011.50 |
Standard Packaging 60/Full
Tray | ||
Better price for more quantity?
$