TDK B82422A1472K100
| Manufacturer | |
| Mfr. Part # | B82422A1472K100 |
| LCSC Part # | C117731 |
| Package | 1210 |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 150mA 2.2Ω 1210 |
| Description | 4.7uH 1210 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
235 
235
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.266 $ 0.2581 | $ 1.29 |
50+ | $ 0.2085 $ 0.2023 | $ 10.12 |
150+ | $ 0.1838 $ 0.1783 | $ 26.75 |
500+ | $ 0.1531 $ 0.1486 | $ 74.30 |
2,000+ | $ 0.1394 $ 0.1353 | $ 270.60 |
4,000+ | $ 0.1312 $ 0.1273 | $ 509.20 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$