TDK B82422A1103K100
| Manufacturer | |
| Mfr. Part # | B82422A1103K100 |
| LCSC Part # | C117729 |
| Package | 1210 |
| Customer # | |
| Key Attributes | FIXED IND 10uH 180mA 1210 |
| Description | 180mA 10uH ±10% 1210 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
300 
300
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.256 $ 0.2484 | $ 1.24 |
50+ | $ 0.2037 $ 0.1976 | $ 9.88 |
150+ | $ 0.1813 $ 0.1759 | $ 26.39 |
500+ | $ 0.1533 $ 0.1487 | $ 74.35 |
2,000+ | $ 0.1409 $ 0.1367 | $ 273.40 |
4,000+ | $ 0.1334 $ 0.1294 | $ 517.60 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$