LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEMTECH RCLAMP0554S.TCT product image
  • RCLAMP0554S.TCT thumbnail 1
  • RCLAMP0554S.TCT thumbnail 2
  • RCLAMP0554S.TCT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SEMTECH RCLAMP0554S.TCTRoHS

Manufacturer
MPN
RCLAMP0554S.TCT
LCSC Part #
C117564
Packaging
SOT-23-6L
Customer #
Key Attributes
TVS DIODE 5VWM 15VC SOT-23-6L
Datasheetpdf iconSEMTECH RCLAMP0554S.TCT
In-Stock: 635
635 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2556$ 1.28
50+$ 0.2033$ 10.17
150+$ 0.1809$ 27.14
500+$ 0.1529$ 76.45
3,000+$ 0.1404$ 421.20
6,000+$ 0.133$ 798.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerSEMTECH
PackagingSOT-23-6L
Clamping Voltage15V
Peak Pulse Current (Ipp)25A@8/20us
Peak Pulse Power Dissipation (Ppp)375W@8/20us
Number of ChannelsFour channels
Voltage - Breakdown6V
typeTVS
Reverse Leakage Current (Ir)500nA
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

A RailClamp is a low capacitance TVS array designed to protect high speed data interfaces. This series has been specifically designed to protect sensitive components which are connected to data and transmission lines from overvoltage caused by electrostatic discharge (ESD), electrical fast transients (EFT), and lightning.

Features

AI Translation
  • ESD protection for high-speed data lines to IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact) IEC 61000-4-4 (EFT) 40A (5/50ns) IEC 61000-4-5 (Lightning) 25A (8/20μs)
  • Array of surge rated diodes with internal TVS Diode
  • Small package saves board space
  • Protects four I/O lines and Voltage Bus
  • Low capacitance: 5pF (VR=0 V)
  • Low clamping voltage
  • Low operating voltage: 5.0V
  • Solid-state silicon-avalanche technology

Applications

AI Translation
  • USB 2.0 Power and Data Line Protection
  • 10/100/1000 Ethernet
  • Video Graphics Cards
  • Monitors and Flat Panel Displays
  • Digital Video Interface (DVI)
  • Notebook Computers
  • IEEE 1394 Firewire Ports