SEMTECH RCLAMP0502A.TCT
| Manufacturer | |
| MPN | RCLAMP0502A.TCT |
| LCSC Part # | C117562 |
| Packaging | SOT-666-6 |
| Customer # | |
| Key Attributes | TVS DIODE 5VWM 18VC SOT-666-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMTECH | |
| Packaging | SOT-666-6 | |
| Clamping Voltage | 18V | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 50W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The RailClamp series consists of ultra low capacitance TVS arrays designed to protect high speed data interfaces. This series has been specifically designed to protect sensitive components which are connected to high-speed data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (Cable Discharge Events), and EFT (electrical fast transients). They are designed for use in applications where board space is at a premium. Each device requires less than 2.9 mm² of PCB area and will protect two high speed data lines. The monolithic design incorporates surge rated, low capacitance steering diodes and a TVS diode in a single package. Each line has a typical capacitance of 0.9 pF to ground and 0.3 pF between lines. The capacitance of each line is well matched for consistant signal balance. Signal integrity is further preserved with the flow through design. A connection to the TVS is provided for protection of external voltage busses, such as those found in USB applications. This device is optimized for ESD protection of portable electronics. They may be used to meet the ESD immunity requirements of IEC 61000 - 4 - 2, Level 4 ±15 kV air, ±8 kV contact discharge). The RClamp0502A is in a 6 - pin, RoHS/WEEE compliant, SC - 89 (SOT - 666) package. It measures 1.6×1.6×0.6 mm. The leads are finished with lead - free matte tin. The small package makes it ideal for use in portable electronics such as cell phones, laptops, and digital still cameras.
Features
- Transient protection for high - speed data lines to IEC 61000 - 4 - 2 (ESD) ±15 kV (air), ±8 kV (contact) IEC 61000 - 4 - 4 (EFT) 40A (5/50ns)
- Flow through design for ease of layout for high speed data line application
- Protects up to two I/O lines & power line
- Low capacitance (<0.9 pF) for high - speed interfaces
- Ultra - small package requires less than 2.9 mm² of PCB area
- Low leakage current and clamping voltage
- Low operating voltage: 5.0V
- Solid - state silicon - avalanche technology
Applications
- USB 2.0 High Speed
- 10/100/1000 Ethernet Ports
- High - Definition Multimedia Interface (HDMI)
- Digital Visual Interface (DVI)
- Monitors and Flat Panel Displays
- Video Graphics Cards
- IEEE 1394 Firewire Ports High Speed
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3434 | $ 1.72 |
| 50+ | $ 0.2859 | $ 14.30 |
| 150+ | $ 0.2613 | $ 39.20 |
| 500+ | $ 0.2305 | $ 115.25 |
| 3,000+ | $ 0.2169 | $ 650.70 |
| 6,000+ | $ 0.2087 | $ 1252.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMTECH | |
| Packaging | SOT-666-6 | |
| Clamping Voltage | 18V | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 50W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The RailClamp series consists of ultra low capacitance TVS arrays designed to protect high speed data interfaces. This series has been specifically designed to protect sensitive components which are connected to high-speed data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (Cable Discharge Events), and EFT (electrical fast transients). They are designed for use in applications where board space is at a premium. Each device requires less than 2.9 mm² of PCB area and will protect two high speed data lines. The monolithic design incorporates surge rated, low capacitance steering diodes and a TVS diode in a single package. Each line has a typical capacitance of 0.9 pF to ground and 0.3 pF between lines. The capacitance of each line is well matched for consistant signal balance. Signal integrity is further preserved with the flow through design. A connection to the TVS is provided for protection of external voltage busses, such as those found in USB applications. This device is optimized for ESD protection of portable electronics. They may be used to meet the ESD immunity requirements of IEC 61000 - 4 - 2, Level 4 ±15 kV air, ±8 kV contact discharge). The RClamp0502A is in a 6 - pin, RoHS/WEEE compliant, SC - 89 (SOT - 666) package. It measures 1.6×1.6×0.6 mm. The leads are finished with lead - free matte tin. The small package makes it ideal for use in portable electronics such as cell phones, laptops, and digital still cameras.
Features
- Transient protection for high - speed data lines to IEC 61000 - 4 - 2 (ESD) ±15 kV (air), ±8 kV (contact) IEC 61000 - 4 - 4 (EFT) 40A (5/50ns)
- Flow through design for ease of layout for high speed data line application
- Protects up to two I/O lines & power line
- Low capacitance (<0.9 pF) for high - speed interfaces
- Ultra - small package requires less than 2.9 mm² of PCB area
- Low leakage current and clamping voltage
- Low operating voltage: 5.0V
- Solid - state silicon - avalanche technology
Applications
- USB 2.0 High Speed
- 10/100/1000 Ethernet Ports
- High - Definition Multimedia Interface (HDMI)
- Digital Visual Interface (DVI)
- Monitors and Flat Panel Displays
- Video Graphics Cards
- IEEE 1394 Firewire Ports High Speed
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



