MAXIM MAX921ESA+T
| Manufacturer | |
| MPN | MAX921ESA+T |
| LCSC Part # | C117533 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Ultra Low-Power, Dual-Supply Comparators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Output Type | Push-pull | |
| Quiescent Current | 2.5uA | |
| Output Mode | TTL;CMOS | |
| Propagation Delay Time | 12us | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Dual Supply | 1.25V~5.5V;-5.5V~-1.25V | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | 50mV | |
| Vos - Input Offset Voltage | 10uV | |
| Ib - Input Bias Current | 40nA | |
| Maximum Power Supply Range (Vdd-Vss) | 11V | |
| Number of Channels | 1 | |
| Response Time (tr) | 12us | |
| Single Supply | 2.5V~11V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-low power consumption
- Supply current less than 4μA (MAX921/MAX922)
- Internal 1.182V ±1% voltage reference
- Programmable hysteresis
- TTL/CMOS output, sink and source current capable
- Operates from single +2.5V to +11V supply (or ±1.25V to ±5V dual supply)
- Input voltage range from negative supply rail to within 1.3V of positive supply per comparator
- Unique output stage capable of continuously sourcing up to 40mA
- Eliminates supply glitches common during comparator logic state transitions, minimizing parasitic feedback
- Single MAX921 and dual MAX923 provide a unique and simple method to add hysteresis without feedback or complex equations
Applications
AI Translation
- Battery-Powered Systems
- Threshold Detectors
- Window Comparators
- Oscillator Circuits
In-Stock: 97
97 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.5255$ 4.3445 | $ 4.34 |
| 10+ | $ 3.8929$ 3.7372 | $ 37.37 |
| 30+ | $ 3.5173$ 3.3767 | $ 101.30 |
| 100+ | $ 3.1384$ 3.0129 | $ 301.29 |
| 500+ | $ 2.9628$ 2.8443 | $ 1422.15 |
| 1,000+ | $ 2.8847$ 2.7694 | $ 2769.40 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Output Type | Push-pull | |
| Quiescent Current | 2.5uA | |
| Output Mode | TTL;CMOS | |
| Propagation Delay Time | 12us | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Dual Supply | 1.25V~5.5V;-5.5V~-1.25V | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | 50mV | |
| Vos - Input Offset Voltage | 10uV | |
| Ib - Input Bias Current | 40nA | |
| Maximum Power Supply Range (Vdd-Vss) | 11V | |
| Number of Channels | 1 | |
| Response Time (tr) | 12us | |
| Single Supply | 2.5V~11V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-low power consumption
- Supply current less than 4μA (MAX921/MAX922)
- Internal 1.182V ±1% voltage reference
- Programmable hysteresis
- TTL/CMOS output, sink and source current capable
- Operates from single +2.5V to +11V supply (or ±1.25V to ±5V dual supply)
- Input voltage range from negative supply rail to within 1.3V of positive supply per comparator
- Unique output stage capable of continuously sourcing up to 40mA
- Eliminates supply glitches common during comparator logic state transitions, minimizing parasitic feedback
- Single MAX921 and dual MAX923 provide a unique and simple method to add hysteresis without feedback or complex equations
Applications
AI Translation
- Battery-Powered Systems
- Threshold Detectors
- Window Comparators
- Oscillator Circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



