LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM DS3232SN#T&R product image
  • DS3232SN#T&R thumbnail 1
  • DS3232SN#T&R thumbnail 2
  • DS3232SN#T&R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM DS3232SN#T&RRoHS

Manufacturer
MPN
DS3232SN#T&R
LCSC Part #
C117526
Packaging
SO-20-300mil
Customer #
Key Attributes
Extremely Accurate I2c RTC with Integrated Crystal and SRAM
Datasheetpdf iconMAXIM DS3232SN#T&R
In-Stock: 855
855 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.2829$ 6.28
10+$ 5.491$ 54.91
30+$ 4.6294$ 138.88
100+$ 4.2254$ 422.54
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Real Time Clocks
ManufacturerMAXIM
PackagingSO-20-300mil
Operating Temperature-40℃~+85℃
Voltage - Supply2.3V~5.5V
FeaturesTemperature compensation;Backup power management and battery charging;InsideSRAM/NVRAM;Programmable clock output;Alarm function
crystal oscillatorBuilt-in
Alarm OutputYes
Current - Supply200uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The DS3232 is a low-cost temperature-compensated crystal oscillator (TCXO) with a very accurate, temperature-compensated, integrated real-time clock (RTC) and 236 bytes of battery-backed SRAM. Additionally, the DS3232 incorporates a battery input and maintains accurate timekeeping when main power to the device is interrupted. The integration of the crystal resonator enhances the long-term accuracy of the device as well as reduces the piece-part count in a manufacturing line. The DS3232 is available in commercial and industrial temperature ranges, and is offered in an industry-standard 20-pin, 300-mil SO package. The RTC maintains seconds, minutes, hours, day, date, month, and year information. The date at the end of the month is automatically adjusted for months with fewer than 31 days, including corrections for leap year. The clock operates in either the 24-hour or 12-hour format with an AM/PM indicator. Two programmable time-ofday alarms and a programmable square-wave output are provided. Address and data are transferred serially through an I2C bidirectional bus. A precision temperature-compensated voltage reference and comparator circuit monitors the status of VCC to detect power failures, to provide a reset output, and to automatically switch to the backup supply when necessary. Additionally, the RST pin is monitored as a pushbutton input for generating a μP reset.

Features

AI Translation
  • Accuracy ±2ppm from 0°C to +40°C
  • Accuracy ±3.5 ppm from -40°C to +85°C
  • Battery Backup Input for Continuous Timekeeping
  • Operating Temperature Ranges Commercial: 0°C to +70°C Industrial: -40°C to +85°C
  • 236 Bytes of Battery-Backed SRAM
  • Low-Power Consumption
  • Real-Time Clock Counts Seconds, Minutes, Hours, Day, Date, Month, and Year with Leap Year Compensation Valid Up to 2099
  • Two Time-of-Day Alarms
  • Programmable Square-Wave Output
  • Fast (400kHz) I2C Interface
  • 3.3V Operation
  • Digital Temp Sensor Output: ±3°C Accuracy
  • Register for Aging Trim
  • RST Input/Output
  • 300-Mil, 20-Pin SO Package
  • Underwriters Laboratories Recognized