LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP6561T-E/OT product image
  • MCP6561T-E/OT thumbnail 1
  • MCP6561T-E/OT thumbnail 2
  • MCP6561T-E/OT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MCP6561T-E/OTRoHS

Manufacturer
MPN
MCP6561T-E/OT
LCSC Part #
C117501
Packaging
SOT-23-5
Customer #
Key Attributes
1.8V Low-Power Push-Pull Output Comparator
Datasheetpdf iconMICROCHIP MCP6561T-E/OT
In-Stock: 3,391
3,391 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5636$ 0.56
10+$ 0.4548$ 4.55
30+$ 0.4012$ 12.04
100+$ 0.3476$ 34.76
500+$ 0.2859$ 142.95
1,000+$ 0.268$ 268.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerMICROCHIP
PackagingSOT-23-5
Output TypePush-pull
Quiescent Current100uA
Output ModeCMOS;TTL
Propagation Delay Time56ns
Operating Temperature-40℃~+125℃
FeaturesBuilt-in hysteresis;ESD protection
Rail to RailRail-to-Rail Input
Common Mode Rejection Ratio(CMRR)66dB
Input Hysteresis Voltage (Vhys)2.5mV
Vos - Input Offset Voltage3mV
Ib - Input Bias Current1pA
Maximum Power Supply Range (Vdd-Vss)6.5V
Number of Channels1
Input Offset Voltage Drift(Vos TC)2uV/℃
Input Offset Current(Ios)1pA
Response Time (tr)20ns
Single Supply1.8V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

CMOS/TTL compatible comparators are offered in single, dual, and quad configurations. These comparators are optimized for low power 1.8V, single-supply applications with greater than rail-to-rail input operation. The internal input hysteresis eliminates output switching due to internal input noise voltage, reducing current draw. The push-pull output supports rail-to-rail output swing, and interfaces with CMOS/TTL logic. The output toggle frequency can reach a typical of 4 MHz (typical) while limiting supply current surges and dynamic power consumption during switching. This family operates with single supply voltage of 1.8V to 5.5V while drawing less than 100 μA/comparator of quiescent current (typical).

Features

AI Translation
  • Propagation Delay at 1.8VDD - 56 ns (typical) High-to-Low - 49 ns (typical) Low-to-High
  • Low Quiescent Current: 100 μA (typical)
  • Input Offset Voltage: ±3 mV (typical)
  • Rail-to-Rail Input: VSS - 0.3V to VDD + 0.3V
  • CMOS/TTL-Compatible Output
  • Wide Supply Voltage Range: 1.8V to 5.5V
  • Available in Single, Dual, and Quad
  • Packages: SC70-5, SOT-23-5, SOIC, MSOP, TSSOP

Applications

AI Translation
  • Laptop Computers
  • Mobile Phones
  • Hand-held Electronics
  • RC Timers
  • Alarm and Monitoring Circuits
  • Window Comparators
  • Multivibrators