LCSC Electronics logoLCSC Electronics svg logo
로그인
USD

MICROCHIP AT25M01-SSHM-T

제조업체
제조사 품번
AT25M01-SSHM-T
LCSC 번호
C117499
포장
SOIC-8
고객 번호
주요 제원
SPI Serial EEPROM
데이터시트MICROCHIP AT25M01-SSHM-T
RoHS 준수1개 문서 이용 가능
대체 부품5
모든 주문 보장
100% 정품 · 30일 반품 또는 교환

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Memory/Memory
제조업체MICROCHIP
포장SOIC-8
Operating Temperature-40℃~+85℃
FeaturesHardware write protection function;Built-in write enable latch (WEL)
Memory Size1Mbit
Voltage - Supply1.7V~5.5V;7mA
Clock Frequency20MHz
Access Time-
Data Retention - TDR (Year)100 years
Write Cycle Time(tWC)5ms
Standby Supply Current2uA
Write Cycle Endurance1,000,000 cycles
InterfaceSPI
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The Atmel AT25M01 provides 1,048,576 bits of Serial Electrically Erasable Programmable Read-Only Memory (EEPROM) organized as 131,072 words of 8 bits each. The device is optimized for use in many industrial and commercial applications where low-power and low-voltage operation are essential. The AT25M01 is enabled through the Chip Select pin (CS) and accessed via a 3-wire interface consisting of Serial Data Input (SI), Serial Data Output (SO), and Serial Clock (SCK). All programming cycles are completely self-timed, and no separate Erase cycle is required before Write. Block Write protection is enabled by programming the status register with top %, top % or entire array of write protection. Separate Program Enable and Program Disable instructions are provided for additional data protection. Hardware data protection is provided via the WP pin to protect against inadvertent write attempts to the status register. The HOLD pin may be used to suspend any serial communication without resetting the serial sequence.

주요 특징

AI 번역
  • Serial Peripheral Interface (SPI) Compatible
  • Supports SPI Modes 0 (0,0) and 3 (1,1) Datasheet Describes Mode 0 Operation
  • Low-voltage Operation VCC = 1.7V to 5.5V
  • High Frequency Operation 20MHz Clock Rate Capable from 4.5V to 5.5V VCC 10MHz Clock Rate Capable from 2.5V to 5.5V VCC 5MHz Clock Rate Capable from 1.7V to 5.5V VCC
  • 256-byte Page Mode and Byte Write Operation Supported
  • Block Write Protection Protect %, %, or Entire Array
  • Write Protect (WP) Pin and Write Disable Instructions for Both Hardware and Software Data Protection
  • Self-timed Write Cycle (5ms max)
  • High-reliability Endurance: 1,000,000 Write Cycles
  • Data Retention: 100 Years
  • Green Package Options (Pb/Halide-free/RoHS Compliant)
  • 8-lead JEDEC SOIC, 8-lead EIAJ SOIC, and 8-ball WLCSP
  • Die Sales Options: Wafer Form, Waffle Pack, and Bumped Die