ADI LTC2875HS8#PBF
| Manufacturer | |
| MPN | LTC2875HS8#PBF |
| LCSC Part # | C117401 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | ±60V Fault Protected High Speed CAN Transceiver |
| Datasheet | |
| Alternative Parts | 4 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Voltage - Supply | 3.3V;5V | |
| Type | CAN Transceiver | |
| number of channels | 1 | |
| Data Rate | 4Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Low-power mode;Wake-up function;Short-Circuit Protection;Thermal shutdown protection;Undervoltage Protection;Bus fault protection;TXD dominant timeout;ESD protection | |
| Supply Current | 60mA | |
| Quiescent Supply Current | 1uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Voltage - Supply | 3.3V;5V | |
| Type | CAN Transceiver | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Data Rate | 4Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Low-power mode;Wake-up function;Short-Circuit Protection;Thermal shutdown protection;Undervoltage Protection;Bus fault protection;TXD dominant timeout;ESD protection | |
| Supply Current | 60mA | |
| Quiescent Supply Current | 1uA |
Introduction
The LTC2875 is a robust high speed, low power CAN transceiver operating on 3.3V or 5V supplies that features ±60V overvoltage fault protection on the data transmission lines during all modes of operation, including power-down. The maximum data rate has been extended to 4Mbps to support high speed protocols based on the CAN physical layer. Enhanced ESD protection allows these parts to withstand ±25kV HBM on the transceiver interface pins without latchup or damage. Extended ±36V input common mode range and high common mode rejection on the CAN receiver provides tolerance of large ground loop voltages. A sophisticated CAN driver with active symmetry control maintains tight control of the common mode voltage for excellent electromagnetic emission, while the variable slew rate and split termination support allow additional EME reduction.
Features
- Protected from Overvoltage Line Faults to ±60V
- 3.3V or 5V Supply Voltage High Speed Operation Up to 4Mbps
- ±25kV ESD Interface Pins, ±8kV All Other Pins
- Variable Slew Rate Driver with Active Symmetry
- Control and SPLIT Pin for Low Electromagnetic Emission (EME)
- Extended Common Mode Range (±36V)
- Ideal Passive Behavior to CAN Bus with Supply Off
- Current Limited Drivers and Thermal Shutdown
- Power-Up/Down Glitch-Free Driver Outputs
- Micropower Shutdown Mode
- Transmit Data (TXD) Dominant Timeout Function
- ISO 11898-2 Compliant
- DeviceNet Compatible
- Up to MP-Grade Available (-55°C to 125°C)
- 3mm × 3mm 8-Lead DFN and SO-8 Packages
Applications
- Industrial Control and Instrumentation Networks
- Automotive and Transportation Electronics
- Building Automation, Security Systems, HVAC
- Medical Equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.077 | $ 9.08 |
| 10+ | $ 7.932 | $ 79.32 |
| 30+ | $ 7.2343 | $ 217.03 |
| 100+ | $ 6.6504 | $ 665.04 |
Standard Packaging100/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Voltage - Supply | 3.3V;5V | |
| Type | CAN Transceiver | |
| number of channels | 1 | |
| Data Rate | 4Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Low-power mode;Wake-up function;Short-Circuit Protection;Thermal shutdown protection;Undervoltage Protection;Bus fault protection;TXD dominant timeout;ESD protection | |
| Supply Current | 60mA | |
| Quiescent Supply Current | 1uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Voltage - Supply | 3.3V;5V | |
| Type | CAN Transceiver | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Data Rate | 4Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Low-power mode;Wake-up function;Short-Circuit Protection;Thermal shutdown protection;Undervoltage Protection;Bus fault protection;TXD dominant timeout;ESD protection | |
| Supply Current | 60mA | |
| Quiescent Supply Current | 1uA |
Introduction
The LTC2875 is a robust high speed, low power CAN transceiver operating on 3.3V or 5V supplies that features ±60V overvoltage fault protection on the data transmission lines during all modes of operation, including power-down. The maximum data rate has been extended to 4Mbps to support high speed protocols based on the CAN physical layer. Enhanced ESD protection allows these parts to withstand ±25kV HBM on the transceiver interface pins without latchup or damage. Extended ±36V input common mode range and high common mode rejection on the CAN receiver provides tolerance of large ground loop voltages. A sophisticated CAN driver with active symmetry control maintains tight control of the common mode voltage for excellent electromagnetic emission, while the variable slew rate and split termination support allow additional EME reduction.
Features
- Protected from Overvoltage Line Faults to ±60V
- 3.3V or 5V Supply Voltage High Speed Operation Up to 4Mbps
- ±25kV ESD Interface Pins, ±8kV All Other Pins
- Variable Slew Rate Driver with Active Symmetry
- Control and SPLIT Pin for Low Electromagnetic Emission (EME)
- Extended Common Mode Range (±36V)
- Ideal Passive Behavior to CAN Bus with Supply Off
- Current Limited Drivers and Thermal Shutdown
- Power-Up/Down Glitch-Free Driver Outputs
- Micropower Shutdown Mode
- Transmit Data (TXD) Dominant Timeout Function
- ISO 11898-2 Compliant
- DeviceNet Compatible
- Up to MP-Grade Available (-55°C to 125°C)
- 3mm × 3mm 8-Lead DFN and SO-8 Packages
Applications
- Industrial Control and Instrumentation Networks
- Automotive and Transportation Electronics
- Building Automation, Security Systems, HVAC
- Medical Equipment
C117401 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LTC2875HS8#TRPBF | ADI | SOIC-8 | 3 | $ 6.4095 | ||
| LTC2875IS8#PBF | ADI | SOIC-8 | 15 | $ 5.2354 | ||
| HX65HVD251-S | ZHHXDZ | SOP-8 | 2 | $ 0.453 | ||
| HX1040-S | ZHHXDZ | SOP-8 | 0 | $ 0.3897 |



