ADI LTC3787EUFD#PBF
| Manufacturer | |
| MPN | LTC3787EUFD#PBF |
| LCSC Part # | C117351 |
| Packaging | QFN-28-EP(4x5) |
| Customer # | |
| Key Attributes | PolyPhase Synchronous Boost Controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Packaging | QFN-28-EP(4x5) | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Adjustable soft-start;Frequency synchronization;Light load efficient mode;Operating status indication;Built-in LDO regulator | |
| Number of Channels | 2 | |
| Topology | Boost | |
| Operating Voltage | 4.5V~38V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 60V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | - | |
| Frequency - Switching | 50kHz~900kHz | |
| Output Type | Adjustable | |
| Function | Boost | |
| Quiescent Current | 135uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 73 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC3787 is a high performance PolyPhase single output synchronous boost converter controller that drives two N-channel power MOSFET stages out-of-phase. Multiphase operation reduces input and output capacitor requirements and allows the use of smaller inductors than the single-phase equivalent. Synchronous rectification increases efficiency, reduces power losses and eases thermal requirements, enabling high power boost applications. A 4.5V to 38V input supply range encompasses a wide range of system architectures and battery chemistries. When biased from the output of the boost converter or another auxiliary supply, the LTC3787 can operate from an input supply as low as 2.5V after start-up. The operating frequency can be set for a 50kHz to 900kHz range or synchronized to an external clock using the internal PLL. PolyPhase operation allows the LTC3787 to be configured for 2-, 3-, 4-, 6- and 12-phase operation. The SS pin ramps the output voltage during start-up. The PLLIN/MODE pin selects Burst Mode operation, pulse-skipping mode or forced continuous mode at light loads.
Features
- 2-Phase Operation Reduces Required Input and Output Capacitance and Power Supply Induced Noise
- Synchronous Operation for Highest Efficiency and Reduced Heat Dissipation
- Wide VIN Range: 4.5V to 38V (40V Abs Max) and Operates Down to 2.5V After Start-Up
- Output Voltage Up to 60V
- ±1% 1.200V Reference Voltage
- RSENSE or Inductor DCR Current Sensing
- 100% Duty Cycle Capability for Synchronous MOSFET
- Low Quiescent Current: 135μA
- Phase-Lockable Frequency (75kHz to 850kHz)
- Programmable Fixed Frequency (50kHz to 900kHz)
- Power Good Output Voltage Monitor
- Low Shutdown Current, IQ<8μA
- Internal LDO Powers Gate Drive from VBIAS or EXNco
- Thermally Enhanced Low Profile 28-Pin 4mm × 5mm QFN Package and Narrow SSOP Package
Applications
- Industrial
- Automotive
- Medical
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.5289$ 6.6255 | $ 6.63 |
| 10+ | $ 7.3628$ 6.4793 | $ 64.79 |
| 30+ | $ 7.2516$ 6.3815 | $ 191.45 |
| 73+ | $ 7.1387$ 6.2821 | $ 458.59 |
Standard Packaging73/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Packaging | QFN-28-EP(4x5) | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Adjustable soft-start;Frequency synchronization;Light load efficient mode;Operating status indication;Built-in LDO regulator | |
| Number of Channels | 2 | |
| Topology | Boost | |
| Operating Voltage | 4.5V~38V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 60V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | - | |
| Frequency - Switching | 50kHz~900kHz | |
| Output Type | Adjustable | |
| Function | Boost | |
| Quiescent Current | 135uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 73 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC3787 is a high performance PolyPhase single output synchronous boost converter controller that drives two N-channel power MOSFET stages out-of-phase. Multiphase operation reduces input and output capacitor requirements and allows the use of smaller inductors than the single-phase equivalent. Synchronous rectification increases efficiency, reduces power losses and eases thermal requirements, enabling high power boost applications. A 4.5V to 38V input supply range encompasses a wide range of system architectures and battery chemistries. When biased from the output of the boost converter or another auxiliary supply, the LTC3787 can operate from an input supply as low as 2.5V after start-up. The operating frequency can be set for a 50kHz to 900kHz range or synchronized to an external clock using the internal PLL. PolyPhase operation allows the LTC3787 to be configured for 2-, 3-, 4-, 6- and 12-phase operation. The SS pin ramps the output voltage during start-up. The PLLIN/MODE pin selects Burst Mode operation, pulse-skipping mode or forced continuous mode at light loads.
Features
- 2-Phase Operation Reduces Required Input and Output Capacitance and Power Supply Induced Noise
- Synchronous Operation for Highest Efficiency and Reduced Heat Dissipation
- Wide VIN Range: 4.5V to 38V (40V Abs Max) and Operates Down to 2.5V After Start-Up
- Output Voltage Up to 60V
- ±1% 1.200V Reference Voltage
- RSENSE or Inductor DCR Current Sensing
- 100% Duty Cycle Capability for Synchronous MOSFET
- Low Quiescent Current: 135μA
- Phase-Lockable Frequency (75kHz to 850kHz)
- Programmable Fixed Frequency (50kHz to 900kHz)
- Power Good Output Voltage Monitor
- Low Shutdown Current, IQ<8μA
- Internal LDO Powers Gate Drive from VBIAS or EXNco
- Thermally Enhanced Low Profile 28-Pin 4mm × 5mm QFN Package and Narrow SSOP Package
Applications
- Industrial
- Automotive
- Medical
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



