ADI LTC1983ES6-5#TRMPBF
| Manufacturer | |
| MPN | LTC1983ES6-5#TRMPBF |
| LCSC Part # | C117346 |
| Packaging | TSOT-23-6 |
| Customer # | |
| Key Attributes | 100mA Regulated Charge-Pump Inverters in ThinSOT |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Inverted | |
| Frequency - Switching | 900kHz | |
| Features | Low-power standby;Output short-circuit protection;Load disconnect | |
| Operating Voltage | 5V~5.5V | |
| Output Voltage | -5V | |
| Output Current | 100mA | |
| Quiescent Current | 60uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC1983-3 and LTC1983-5 are inverting charge pump DC/DC converters that produce negative regulated outputs. The parts require only three tiny external capacitors and can provide up to 100mA of output current. The devices can operate in open loop mode (creating a -VIN supply) or regulated output mode depending on the input supply voltage and the output current. The LTC1983-3/LTC1983-5 have many useful features for portable applications including very low quiescent current (25µA typical) and a zero current shutdown mode programmed through the SHDN pin. The LTC1983-3/LTC1983-5 are over-temperature and short-circuit protected. The parts are available in a 6-pin low profile (1mm) ThinSOT package.
Features
- Fixed Output Voltages: -3V, –5V or Low Noise VIN to -VIN Inverted Output
- ±4% Output Voltage Accuracy
- Low Quiescent Current: 25µA
- 100mA Output Current Capability
- 2.3V to 5.5V Operating Voltage Range
- Internal 900kHz Oscillator
- “Zero Current” Shutdown
- Short-Circuit and Over-Temperature Protected
- Low Profile (1mm) ThinSOT Package
Applications
- –3V Generation in Single-Supply Systems
- Portable Equipment
- LCD Bias Supplies
- GaAs FET Bias Supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.2152$ 4.7459 | $ 4.75 |
| 10+ | $ 4.5597$ 4.1494 | $ 41.49 |
| 30+ | $ 4.1686$ 3.7935 | $ 113.81 |
| 100+ | $ 3.5244$ 3.2072 | $ 320.72 |
| 500+ | $ 3.3427$ 3.0419 | $ 1520.95 |
| 1,000+ | $ 3.2615$ 2.9680 | $ 2968.00 |
Standard Packaging500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Inverted | |
| Frequency - Switching | 900kHz | |
| Features | Low-power standby;Output short-circuit protection;Load disconnect | |
| Operating Voltage | 5V~5.5V | |
| Output Voltage | -5V | |
| Output Current | 100mA | |
| Quiescent Current | 60uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC1983-3 and LTC1983-5 are inverting charge pump DC/DC converters that produce negative regulated outputs. The parts require only three tiny external capacitors and can provide up to 100mA of output current. The devices can operate in open loop mode (creating a -VIN supply) or regulated output mode depending on the input supply voltage and the output current. The LTC1983-3/LTC1983-5 have many useful features for portable applications including very low quiescent current (25µA typical) and a zero current shutdown mode programmed through the SHDN pin. The LTC1983-3/LTC1983-5 are over-temperature and short-circuit protected. The parts are available in a 6-pin low profile (1mm) ThinSOT package.
Features
- Fixed Output Voltages: -3V, –5V or Low Noise VIN to -VIN Inverted Output
- ±4% Output Voltage Accuracy
- Low Quiescent Current: 25µA
- 100mA Output Current Capability
- 2.3V to 5.5V Operating Voltage Range
- Internal 900kHz Oscillator
- “Zero Current” Shutdown
- Short-Circuit and Over-Temperature Protected
- Low Profile (1mm) ThinSOT Package
Applications
- –3V Generation in Single-Supply Systems
- Portable Equipment
- LCD Bias Supplies
- GaAs FET Bias Supplies
C117346 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



