ADI LTC3642IMS8-5#PBF
| Manufacturer | |
| Mfr. Part # | LTC3642IMS8-5#PBF |
| LCSC Part # | C117300 |
| Package | MSOP-8-EP |
| Customer # | |
| Description | 250kHz~1MHz Buck 4.5V~45V MSOP-8-EP Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Package | MSOP-8-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 74 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.6499 | $ 3.65 |
10+ | $ 3.5734 | $ 35.73 |
30+ | $ 3.5229 | $ 105.69 |
74+ | $ 3.4709 | $ 256.85 |
Standard Packaging 74/Full
Tube | ||