ADI LT8631EFE#PBF
| Manufacturer | |
| MPN | LT8631EFE#PBF |
| LCSC Part # | C117283 |
| Packaging | TSSOP-20-EP |
| Customer # | |
| Key Attributes | 100V, 1A Synchronous Micropower Step-Down Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | TSSOP-20-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Frequency synchronization;Operating status indication;Output voltage tracking;Light load efficient mode;Built-in current sense resistor;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3V~100V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~60V | |
| Output Current | 1A | |
| Quiescent Current | 3.6uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 37 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LT8631 is a current mode PWM step-down DC/DC converter with internal synchronous switches that provide current for output loads up to 1A. The wide input range of 3V to 100V makes the LT8631 suitable for regulating power from a wide variety of sources, including automotive and industrial systems and 36V to 72V telecom supplies. Low ripple Burst Mode operation enables high efficiency operation down to very low output currents while keeping the output ripple below 10mVP-P. Resistor programmable 100kHz to 1MHz frequency range and synchronization capability enable optimization between efficiency and external component size. The soft-start feature controls the ramp rate of the output voltage, eliminating input current surge during start-up, while also providing output tracking. A power good flag signals when the output voltage is within ±7.5% of the regulated output. Undervoltage lockout can be programmed using the EN/UV pin. Shutdown mode reduces the total quiescent current <5µA. The LT8631 is available in a 20-lead TSSOP package with exposed pad for low thermal resistance and high voltage lead spacing.
Features
- Ultrawide Input Voltage Range: 3V to 100V
- Output Voltage Range: 0.8V to 60V
- Internal Synchronous Switches
- Low Ripple Burst Mode Operation: 16µA I₀ at 12V₁ₙ to 5Vₒᵤₜ, Output Ripple <10mVP-P; 7µA I₀ at 48V₁ₙ to 5Vₒᵤₜ, Output Ripple <10mVP-P
- Low Dropout: 99% Maximum Duty Cycle
- Peak Current Mode Control
- Fixed Frequency Operation: 100kHz to 1MHz
- Synchronization Input
- Programmable Undervoltage Lockout
- Power Good Flag
- Flexible Output Voltage Tracking
- Short-Circuit Protection
- Low Shutdown Current: 5µA
- Tolerates Pin Open/Short Faults
- Thermally Enhanced 20-Lead TSSOP with High Voltage Lead Spacing
Applications
- Automotive Supplies
- Telecom Supplies
- Distributed Supply Regulation
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.9183 | $ 5.92 |
| 10+ | $ 5.7799 | $ 57.80 |
| 30+ | $ 5.6865 | $ 170.60 |
| 100+ | $ 5.5948 | $ 559.48 |
Standard Packaging37/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | TSSOP-20-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Frequency synchronization;Operating status indication;Output voltage tracking;Light load efficient mode;Built-in current sense resistor;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3V~100V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~60V | |
| Output Current | 1A | |
| Quiescent Current | 3.6uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 37 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LT8631 is a current mode PWM step-down DC/DC converter with internal synchronous switches that provide current for output loads up to 1A. The wide input range of 3V to 100V makes the LT8631 suitable for regulating power from a wide variety of sources, including automotive and industrial systems and 36V to 72V telecom supplies. Low ripple Burst Mode operation enables high efficiency operation down to very low output currents while keeping the output ripple below 10mVP-P. Resistor programmable 100kHz to 1MHz frequency range and synchronization capability enable optimization between efficiency and external component size. The soft-start feature controls the ramp rate of the output voltage, eliminating input current surge during start-up, while also providing output tracking. A power good flag signals when the output voltage is within ±7.5% of the regulated output. Undervoltage lockout can be programmed using the EN/UV pin. Shutdown mode reduces the total quiescent current <5µA. The LT8631 is available in a 20-lead TSSOP package with exposed pad for low thermal resistance and high voltage lead spacing.
Features
- Ultrawide Input Voltage Range: 3V to 100V
- Output Voltage Range: 0.8V to 60V
- Internal Synchronous Switches
- Low Ripple Burst Mode Operation: 16µA I₀ at 12V₁ₙ to 5Vₒᵤₜ, Output Ripple <10mVP-P; 7µA I₀ at 48V₁ₙ to 5Vₒᵤₜ, Output Ripple <10mVP-P
- Low Dropout: 99% Maximum Duty Cycle
- Peak Current Mode Control
- Fixed Frequency Operation: 100kHz to 1MHz
- Synchronization Input
- Programmable Undervoltage Lockout
- Power Good Flag
- Flexible Output Voltage Tracking
- Short-Circuit Protection
- Low Shutdown Current: 5µA
- Tolerates Pin Open/Short Faults
- Thermally Enhanced 20-Lead TSSOP with High Voltage Lead Spacing
Applications
- Automotive Supplies
- Telecom Supplies
- Distributed Supply Regulation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



