LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
SiTime SIT1602BI-13-18N-50.000000E product image
실제 제품과 다를 수 있음

SiTime SIT1602BI-13-18N-50.000000E

제조업체
제조사 품번
SIT1602BI-13-18N-50.000000E
LCSC 번호
C1172488
포장
SMD2520-4P
고객 번호
주요 제원
50MHz SMD2520-4P Oscillators
데이터시트SiTime SIT1602BI-13-18N-50.000000E
대체 부품5
모든 주문 보장
100% 정품 · 30일 반품 또는 교환

제품 사양

전체
타입설명
카테고리Passives/Crystals, Oscillators, Resonators/Oscillators
제조업체SiTime
포장SMD2520-4P
Current - Supply4.1mA
Operating Temperature-40℃~+85℃
Frequency Stability±50ppm
Output TypeHCMOS;LVCMOS
Frequency50MHz
Voltage - Supply1.8V
도움말 및 피드백유사 제품 보기 (0) >

주요 특징

AI 번역
  • 52 standard frequencies between 3.57 MHz and 77.76 MHz
  • 100% pin-to-pin drop-in replacement to quartz-based XO
  • Excellent total frequency stability as low as ±20 ppm
  • Operating temperature from -40°C to 85°C. For 125°C and/or -55°C options, refer to SiT1618, SiT8918, SiT8920
  • Low power consumption of 3.5 mA typical at 1.8 V
  • Qualify just one device with 1.62 V to 3.63 V continuous supply voltage
  • Standby mode for longer battery life
  • Fast startup time of 5 ms
  • LVCMOS/HCMOS compatible output
  • Industry-standard packages: 2.0 × 1.6, 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm × mm
  • Instant samples with Time Machine II and Field Programmable Oscillators
  • RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
  • For AEC-Q100 oscillators, refer to SiT8924 and SiT8925

응용 분야

AI 번역
  • Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
  • Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M/1G/10G Ethernet, etc.