LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT4356HMS-1#PBF product image
  • LT4356HMS-1#PBF thumbnail 1
  • LT4356HMS-1#PBF thumbnail 2
  • LT4356HMS-1#PBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LT4356HMS-1#PBFRoHS

Manufacturer
MPN
LT4356HMS-1#PBF
LCSC Part #
C117063
Packaging
MSOP-10
Customer #
Key Attributes
IC SURGE STOPPER 4V~80V MSOP-10
Datasheetpdf iconADI LT4356HMS-1#PBF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.0947$ 8.09
10+$ 7.0859$ 70.86
50+$ 5.8576$ 292.88
100+$ 5.3411$ 534.11
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Surge Suppression ICs
ManufacturerADI
PackagingMSOP-10
Operating Temperature-40℃~+125℃
Voltage - Supply4V~80V
Trigger Current-
Width3mm
Mounting TypeSurface Mount
FeaturesOvercurrent Protection;Overvoltage clamping protection;Under-voltage lockout
Length3mm
Threshold Voltage50mV
Height1.1mm
RDS(on)-
Reset Voltage-
Number of Channels1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • High voltage surge blocking
  • Adjustable output clamp voltage
  • Overcurrent protection
  • Wide operating range: 4V to 80V
  • Input reverse polarity protection to –60V
  • Low shutdown current 7μA, LT4356-1
  • Adjustable fault timer
  • Controls N-channel MOSFET
  • SHDN pin voltage rating –60V to 100V
  • Fault output indication
  • Operating temperature guaranteed to 125℃
  • Auxiliary amplifier for level detection comparator or LDO controller
  • Available in (4mm × 3mm) 12-lead DFN, 10-lead MSOP, or 16-lead SO packages

Applications

AI Translation
  • Automotive Surge Protection
  • Hot Swap/Live Insertion
  • High Side Switch for Battery Powered Systems
  • Intrinsic Safety Applications