ADI LT6001IMS8#PBF
| Manufacturer | |
| Mfr. Part # | LT6001IMS8#PBF |
| LCSC Part # | C117056 |
| Package | MSOP-8 |
| Customer # | |
| Description | 800uV 2nA 15V/us 96dB 1.8V~16V 60kHz 2 Rail-to-Rail Input, Rail-to-Rail Output MSOP-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | ADI | |
| Package | MSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 7.4528 | $ 7.45 |
10+ | $ 7.2876 | $ 72.88 |
50+ | $ 7.1774 | $ 358.87 |
100+ | $ 7.0672 | $ 706.72 |
Standard Packaging 50/Full
Tube | ||