Changzhou Starsea Elec SMBJ30A
| Manufacturer | Changzhou Starsea ElecAsian Brands |
| MPN | SMBJ30A |
| LCSC Part # | C116960 |
| Packaging | SMB(DO-214AA) |
| Customer # | |
| Key Attributes | TVS DIODE 30VWM 48.4VC SMB(DO-214AA) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Changzhou Starsea Elec | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 48.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 12.4A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Voltage - Breakdown | 36.8V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 30V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SURFACE MOUNT TRANSIENT VOLTAGE SUPPRESSOR Breskdown voltage: 5.0 - 170 Volts Peak pulse power: 600 Wallts
Features
AI Translation
- Optimzed for LAN protection applications
- Ideal for ESD protection of data lines in accordance with IEC 1000 - 4 - 2(IEC801 - 2)
- Ideal for EFT protection of data lines in accordance with IEC1000 - 4 - 4(IEC801 - 2)
- Plastic package has Underwriters Laboratory Flammability Classification 94V - 0
- Glass passivated junction
- 600w peak pulse power capability
- Excellent clamping capability
- Low incremental xurge resistance
- Fast response time: typically less than 1.0ps from 0v to V(BR) min
- High temperature soldering guaranteed: 265°C/10S at terminals
In-Stock: 1,360
1,360 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0727$ 0.0691 | $ 0.69 |
| 100+ | $ 0.0577$ 0.0549 | $ 5.49 |
| 300+ | $ 0.0502$ 0.0477 | $ 14.31 |
| 3,000+ | $ 0.0445$ 0.0423 | $ 126.90 |
| 6,000+ | $ 0.04$ 0.0380 | $ 228.00 |
| 9,000+ | $ 0.0377$ 0.0359 | $ 323.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Changzhou Starsea Elec | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 48.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 12.4A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Voltage - Breakdown | 36.8V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 30V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SURFACE MOUNT TRANSIENT VOLTAGE SUPPRESSOR Breskdown voltage: 5.0 - 170 Volts Peak pulse power: 600 Wallts
Features
AI Translation
- Optimzed for LAN protection applications
- Ideal for ESD protection of data lines in accordance with IEC 1000 - 4 - 2(IEC801 - 2)
- Ideal for EFT protection of data lines in accordance with IEC1000 - 4 - 4(IEC801 - 2)
- Plastic package has Underwriters Laboratory Flammability Classification 94V - 0
- Glass passivated junction
- 600w peak pulse power capability
- Excellent clamping capability
- Low incremental xurge resistance
- Fast response time: typically less than 1.0ps from 0v to V(BR) min
- High temperature soldering guaranteed: 265°C/10S at terminals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



