LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
22% OFF
HRS DF13C-6P-1.25V(21) product image
  • DF13C-6P-1.25V(21) thumbnail 1
  • DF13C-6P-1.25V(21) thumbnail 2
  • DF13C-6P-1.25V(21) thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

HRS DF13C-6P-1.25V(21)RoHS

Manufacturer
MPN
DF13C-6P-1.25V(21)
LCSC Part #
C116888
Packaging
SMD,P=1.25mm
Customer #
Key Attributes
CONN HEADER SMD 6POS 1.25mm
Datasheetpdf iconHRS DF13C-6P-1.25V(21)
Custom CablesMOQ 1pc
In-Stock: 773
773 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6257$ 0.4881$ 0.49
10+$ 0.5038$ 0.3930$ 3.93
30+$ 0.4518$ 0.3524$ 10.57
100+$ 0.3868$ 0.3017$ 30.17
500+$ 0.3576$ 0.2790$ 139.50
1,000+$ 0.3413$ 0.2663$ 266.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHRS
PackagingSMD,P=1.25mm
Reference Series-
Contact MaterialBrass
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeSurface Mount,Vertical
Number of PINs6P
Operating Temperature-35℃~+85℃
Pitch1.25mm
Number of PINs Per Row6
Current Rating1A
Contact PlatingTin
Voltage Rating (Max)150V
Row Spacing-
Pin Structure1x6P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.